IC SW REG CMOS INVERT -5V 8-SOIC - MAX635ACSA+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX635ACSA+-ND |
1 25 50 100 |
7.10000 5.36000 4.11800 3.43170 |
Extended Price
7.10 134.00 205.90 343.17 |
| Manufacturer Part Number | MAX635ACSA+ | |||
| Description | IC SW REG CMOS INVERT -5V 8-SOIC | |||
| Quantity Available | 629 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX635ACSA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Inverting |
| Number of Outputs | 1 - Single |
| Voltage - Input | 5V |
| Voltage - Output | -5V |
| Current - Output | 50mA |
| Output Power | 450mW |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX635ACSA+ MAX635ACSA+ |
MAX635ACSA+ Specification Sheet
IC SW REG CMOS INVERT -5V 8-SOIC - MAX635ACSA+ (MAX635ACSA+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC SW REG CMOS INVERT -5V 8-SOIC - MAX635ACSA+
Order 'ic sw reg cmos invert -5v 8-soic - MAX635ACSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX635ACSA+-ND.
IC SW REG CMOS INVERT -5V 8-SOIC - MAX635ACSA
Order 'ic sw reg cmos invert -5v 8-soic - MAX635ACSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX635ACSA-ND.
IC SW REG CMOS INVERT -5V 8-DIP - MAX635ACPA
Order 'ic sw reg cmos invert -5v 8-dip - MAX635ACPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX635ACPA-ND.
IC SW REG CMOS INVERT -5V 8-DIP - MAX635ACPA+
Order 'ic sw reg cmos invert -5v 8-dip - MAX635ACPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX635ACPA+-ND.
IC SW REG CMOS INVERT -12V 8-DIP - MAX636ACPA+
Order 'ic sw reg cmos invert -12v 8-dip - MAX636ACPA+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX636ACPA+-ND.
IC SW REG CMOS INVERT -12V 8-DIP - MAX636ACPA
Order 'ic sw reg cmos invert -12v 8-dip - MAX636ACPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX636ACPA-ND.
IC SW REG CMOS INVRT -12V 8-SOIC - MAX636ACSA
Order 'ic sw reg cmos invrt -12v 8-soic - MAX636ACSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX636ACSA-ND.
IC SW REG CMOS INVRT -12V 8-SOIC - MAX636ACSA+
Order 'ic sw reg cmos invrt -12v 8-soic - MAX636ACSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX636ACSA+-ND.
IC SW REG CMOS INVERT -15V 8-DIP - MAX637ACPA+
Order 'ic sw reg cmos invert -15v 8-dip - MAX637ACPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX637ACPA+-ND.
IC SW REG CMOS INVERT -15V 8-DIP - MAX637ACPA
Order 'ic sw reg cmos invert -15v 8-dip - MAX637ACPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX637ACPA-ND.
IC SW REG CMOS INVRT -15V 8-SOIC - MAX637ACSA
Order 'ic sw reg cmos invrt -15v 8-soic - MAX637ACSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX637ACSA-ND.
IC SW REG CMOS INVRT -15V 8-SOIC - MAX637ACSA+
Order 'ic sw reg cmos invrt -15v 8-soic - MAX637ACSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX637ACSA+-ND.
IC SW REG CURRENT MODE 5V 8-SOIC - LT1501CS8-5
Order 'ic sw reg current mode 5v 8-soic - LT1501CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1501CS8-5-ND.
IC SW REG CURRENT MODE 5V 8-SOIC - LT1501IS8-5
Order 'ic sw reg current mode 5v 8-soic - LT1501IS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1501IS8-5-ND.
IC SW REG STEP-DOWN 5V 8-SOIC - LTC1147CS8-5
Order 'ic sw reg step-down 5v 8-soic - LTC1147CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1147CS8-5-ND.
Send this link via E-Mail
Help With This Screen