IC SW REG CMOS INVERTING 8-DIP - MAX634CPA+
| Digi-Key Part Number | MAX634CPA+-ND |
1 25 50 100 |
6.52000 4.92000 3.78800 3.15660 |
Extended Price
6.52 123.00 189.40 315.66 |
| Manufacturer Part Number | MAX634CPA+ | |||
| Description | IC SW REG CMOS INVERTING 8-DIP | |||
| Quantity Available | 94 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX634CPA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Inverting |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2.3 ~ 16.5V |
| Voltage - Output | 0 ~ -18V |
| Current - Output | 150mA |
| Output Power | 625mW |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX634CPA+ MAX634CPA+ |
MAX634CPA+ Specification Sheet
IC SW REG CMOS INVERTING 8-DIP - MAX634CPA+ (MAX634CPA+-ND)
Related parts :IC SW REG CMOS INVERTING 8-DIP - MAX634CPA+
Order 'ic sw reg cmos inverting 8-dip - MAX634CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX634CPA+-ND.
IC SW REG CMOS INVERTING 8-DIP - MAX634CPA
Order 'ic sw reg cmos inverting 8-dip - MAX634CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX634CPA-ND.
IC SW REG CMOS INVERTING 8-DIP - MAX634ESA
Order 'ic sw reg cmos inverting 8-dip - MAX634ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX634ESA-ND.
IC SW REG CMOS INVERTING 8-SOIC - MAX634CSA+
Order 'ic sw reg cmos inverting 8-soic - MAX634CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX634CSA+-ND.
IC SW REG CMOS INVERTING 8-SOIC - MAX634CSA
Order 'ic sw reg cmos inverting 8-soic - MAX634CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX634CSA-ND.
IC SW REG CMOS INVERTING 8-SOIC - MAX634EPA
Order 'ic sw reg cmos inverting 8-soic - MAX634EPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX634EPA-ND.
IC SW REG CMOS INVERT -5V 8-DIP - MAX635ACPA
Order 'ic sw reg cmos invert -5v 8-dip - MAX635ACPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX635ACPA-ND.
IC SW REG CMOS INVERT -5V 8-DIP - MAX635ACPA+
Order 'ic sw reg cmos invert -5v 8-dip - MAX635ACPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX635ACPA+-ND.
IC SW REG CMOS INVERT -12V 8-DIP - MAX636ACPA
Order 'ic sw reg cmos invert -12v 8-dip - MAX636ACPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX636ACPA-ND.
IC SW REG CMOS INVERT -15V 8-DIP - MAX637ACPA+
Order 'ic sw reg cmos invert -15v 8-dip - MAX637ACPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX637ACPA+-ND.
IC SW REG CMOS INVERT -15V 8-DIP - MAX637ACPA
Order 'ic sw reg cmos invert -15v 8-dip - MAX637ACPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX637ACPA-ND.
IC SW REG CMOS INVERT -5V 8-SOIC - MAX635ACSA+
Order 'ic sw reg cmos invert -5v 8-soic - MAX635ACSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX635ACSA+-ND.
IC SW REG CMOS INVERT -5V 8-SOIC - MAX635ACSA
Order 'ic sw reg cmos invert -5v 8-soic - MAX635ACSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX635ACSA-ND.
IC SW REG CMOS INVERT -12V 8-DIP - MAX636ACPA+
Order 'ic sw reg cmos invert -12v 8-dip - MAX636ACPA+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX636ACPA+-ND.
IC SW REG CMOS STEP-DWN 5V 8-DIP - MAX638ACPA
Order 'ic sw reg cmos step-dwn 5v 8-dip - MAX638ACPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX638ACPA-ND.
Send this link via E-Mail
Help With This Screen