IC CONV DC/DC CHRG PUMP 5V 8SOIC - MAX619ESA-T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX619ESA-T-ND |
5000 |
2.80800 |
Extended Price
14040.00 |
| Manufacturer Part Number | MAX619ESA-T | |||
| Description | IC CONV DC/DC CHRG PUMP 5V 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX619ESA-T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Switched Capacitor (Charge Pump) |
| Number of Outputs | 1 |
| Voltage - Input | 2 ~ 3.6 V |
| Voltage - Output | 5V |
| Current - Output | 50mA |
| Power - Output | 471mW |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 500kHz |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX619ESA T MAX619ESAT |
MAX619ESA-T Specification Sheet
IC CONV DC/DC CHRG PUMP 5V 8SOIC - MAX619ESA-T (MAX619ESA-T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DC/DC CONV CHRG PUMP 5V 8SOIC - MAX619ESA+
Order 'ic dc/dc conv chrg pump 5v 8soic - MAX619ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX619ESA+-ND.
IC DC/DC CONV CHRG PUMP 5V 8SOIC - MAX619ESA
Order 'ic dc/dc conv chrg pump 5v 8soic - MAX619ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX619ESA-ND.
IC CONV DC/DC CHRG PUMP 5V 8SOIC - MAX619ESA-T
Order 'ic conv dc/dc chrg pump 5v 8soic - MAX619ESA-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX619ESA-T-ND.
IC DC/DC CONV CHRG PUMP 5V 8SOIC - MAX619CSA+
Order 'ic dc/dc conv chrg pump 5v 8soic - MAX619CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX619CSA+-ND.
IC DC/DC CONV CHRG PUMP 5V 8SOIC - MAX619CSA
Order 'ic dc/dc conv chrg pump 5v 8soic - MAX619CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX619CSA-ND.
IC DC-DC CONV REG 5V 8SOIC - MAX619ESA+T
Order 'ic dc-dc conv reg 5v 8soic - MAX619ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX619ESA+T-ND.
IC CHRG PUMP 5V REG 8-UMAX - MAX684EUA+
Order 'ic chrg pump 5v reg 8-umax - MAX684EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX684EUA+-ND.
IC CHRG PUMP 5V REG 8-UMAX - MAX684EUA+T
Order 'ic chrg pump 5v reg 8-umax - MAX684EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX684EUA+T-ND.
IC CONV PWM DC-DC 5V 16SOIC - MAX731CWE+
Order 'ic conv pwm dc-dc 5v 16soic - MAX731CWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX731CWE+-ND.
IC CONV PWM DC-DC 5V 16SOIC - MAX731CWE+T
Order 'ic conv pwm dc-dc 5v 16soic - MAX731CWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX731CWE+T-ND.
IC CONV SW-CAP CHARGE PUMP 8SOIC - MAX860ISA+
Order 'ic conv sw-cap charge pump 8soic - MAX860ISA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX860ISA+-ND.
IC CONV SW-CAP CHARGE PUMP 8SOIC - MAX860ISA
Order 'ic conv sw-cap charge pump 8soic - MAX860ISA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX860ISA-ND.
IC CONV DC/DC SOT23-5 - LM3217TLE/NOPB
Order 'ic conv dc/dc sot23-5 - LM3217TLE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3217TLE-ND.
IC CONV DC/DC SOT23-5 - LM3217TLX/NOPB
Order 'ic conv dc/dc sot23-5 - LM3217TLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3217TLX-ND.
IC BUCK/BOOST CHRG PUMP 5V 6-SON - REG71050DRVRG4
Order 'ic buck/boost chrg pump 5v 6-son - REG71050DRVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG71050DRVRG4-ND.
Send this link via E-Mail
Help With This Screen
