Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tube 50mA 2 ~ 3.6 V MAX619CSA
IC DC/DC CONV CHRG PUMP 5V 8SOIC - MAX619CSA - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX619CSA-ND |
5000 |
2.01600 |
Extended Price
10080.00 |
| Manufacturer Part Number | MAX619CSA | |||
| Description | IC DC/DC CONV CHRG PUMP 5V 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tube 50mA 2 ~ 3.6 V MAX619CSA
| Technical/Catalog Information | MAX619CSA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Switched Capacitor (Charge Pump) |
| Number of Outputs | 1 |
| Voltage - Input | 2 ~ 3.6 V |
| Voltage - Output | 5V |
| Current - Output | 50mA |
| Power - Output | 471mW |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | 0°C ~ 70°C |
| Frequency - Switching | 500kHz |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX619CSA MAX619CSA |
MAX619CSA Specification Sheet
IC DC/DC CONV CHRG PUMP 5V 8SOIC - MAX619CSA (MAX619CSA-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tube 50mA 2 ~ 3.6 V MAX619CSAMaxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tube 50mA 2 ~ 3.6 V MAX619CSA+
Order 'ic dc/dc conv chrg pump 5v 8soic - MAX619CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX619CSA+-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tube 50mA 2 ~ 3.6 V MAX619CSA
Order 'ic dc/dc conv chrg pump 5v 8soic - MAX619CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX619CSA-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tube 50mA 2 ~ 3.6 V MAX619ESA+
Order 'ic dc/dc conv chrg pump 5v 8soic - MAX619ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX619ESA+-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tube 50mA 2 ~ 3.6 V MAX619ESA
Order 'ic dc/dc conv chrg pump 5v 8soic - MAX619ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX619ESA-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tape & Reel (TR) 50mA 2 ~ 3.6 V MAX619ESA-T
Order 'ic conv dc/dc chrg pump 5v 8soic - MAX619ESA-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX619ESA-T-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 150mA 0.8 ~ 6 V MAX856CSA+
Order 'ic dc/dc conv stpup 3.3/5v 8soic - MAX856CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX856CSA+-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 150mA 0.8 ~ 6 V MAX856CSA
Order 'ic dc/dc conv stpup 3.3/5v 8soic - MAX856CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX856CSA-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tape & Reel (TR) 50mA 2 ~ 3.6 V MAX619CSA+T
Order 'ic dc-dc conv reg 5v 8soic - MAX619CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX619CSA+T-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Doubler, Inverting Tube 20mA 1.5 ~ 6 V MAX865EUA
Order 'ic dc/dc conv charge-pump 8-umax - MAX865EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX865EUA-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Doubler, Inverting Tube 20mA 1.5 ~ 6 V MAX865EUA+
Order 'ic dc/dc conv charge-pump 8-umax - MAX865EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX865EUA+-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tube 50mA 2.7 ~ 5.5 V MAX684EUA+
Order 'ic chrg pump 5v reg 8-umax - MAX684EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX684EUA+-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tape & Reel (TR) 50mA 2.7 ~ 5.5 V MAX684EUA+T
Order 'ic chrg pump 5v reg 8-umax - MAX684EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX684EUA+T-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 225mA 4 ~ 11.5 V MAX639CPA
Order 'ic dc/dc conv step-down 5v 8-dip - MAX639CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX639CPA-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tape & Reel (TR) 50mA 2 ~ 3.6 V MAX619ESA+T
Order 'ic dc-dc conv reg 5v 8soic - MAX619ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX619ESA+T-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tube 50mA 2 ~ 3.6 V MAX619CPA+
Order 'ic dc-dc conv reg 5v 8dip - MAX619CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX619CPA+-ND.
Options for Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tube 50mA 2 ~ 3.6 V MAX619CSA
Send this link via E-Mail
Help With This Screen
