IC CONV DCDC 5V CH/PUMP 8-DIP - MAX619CPA - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX619CPA-ND |
5000 |
1.93050 |
Extended Price
9652.50 |
| Manufacturer Part Number | MAX619CPA | |||
| Description | IC CONV DCDC 5V CH/PUMP 8-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX619CPA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Boost |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2 ~ 3.6V |
| Voltage - Output | 5V |
| Current - Output | 50mA |
| Output Power | - |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX619CPA MAX619CPA |
MAX619CPA Specification Sheet
IC CONV DCDC 5V CH/PUMP 8-DIP - MAX619CPA (MAX619CPA-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC CONV DCDC 5V CH/PUMP 8-DIP - MAX619CPA
Order 'ic conv dcdc 5v ch/pump 8-dip - MAX619CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX619CPA-ND.
IC DAC SERIAL +5V LP 12BIT 8-DIP - MAX538AEPA
Order 'ic dac serial +5v lp 12bit 8-dip - MAX538AEPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX538AEPA-ND.
IC CTRLR DCDC 3V/ADJ LDO 8-DIP - MAX1649CPA
Order 'ic ctrlr dcdc 3v/adj ldo 8-dip - MAX1649CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1649CPA-ND.
IC CTRLR DCDC 3V/ADJ LDO 8-DIP - MAX1651CPA
Order 'ic ctrlr dcdc 3v/adj ldo 8-dip - MAX1651CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1651CPA-ND.
IC CONV DCDC F/FLASH MEM 8-SOIC - MAX606ESA
Order 'ic conv dcdc f/flash mem 8-soic - MAX606ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX606ESA-ND.
IC CONV DCDC F/FLASH MEM 8-SOIC - MAX607ESA
Order 'ic conv dcdc f/flash mem 8-soic - MAX607ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX607ESA-ND.
IC CONV DCDC F/FLASH MEM 8-UMAX - MAX607EUA
Order 'ic conv dcdc f/flash mem 8-umax - MAX607EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX607EUA-ND.
IC CONV DC/DC 3.3V STEPDWN 8-DIP - MAX640EPA+
Order 'ic conv dc/dc 3.3v stepdwn 8-dip - MAX640EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX640EPA+-ND.
IC CONV DC/DC 3.0V STEPDWN 8-DIP - MAX653CPA+
Order 'ic conv dc/dc 3.0v stepdwn 8-dip - MAX653CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX653CPA+-ND.
IC DAC 10BIT 5V VOLT OUT 8-DIP - MAX5354EPA+
Order 'ic dac 10bit 5v volt out 8-dip - MAX5354EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5354EPA+-ND.
IC DAC 12BIT 5V LP SER 8-DIP - MAX538ACPA+
Order 'ic dac 12bit 5v lp ser 8-dip - MAX538ACPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX538ACPA+-ND.
IC DAC 12BIT 5V LP SER 8-DIP - MAX538AEPA+
Order 'ic dac 12bit 5v lp ser 8-dip - MAX538AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX538AEPA+-ND.
IC DAC 12BIT 5V LP SER 8-DIP - MAX538BEPA+
Order 'ic dac 12bit 5v lp ser 8-dip - MAX538BEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX538BEPA+-ND.
IC DAC 12BIT 5V LP SER 8-DIP - MAX539ACPA+
Order 'ic dac 12bit 5v lp ser 8-dip - MAX539ACPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX539ACPA+-ND.
IC DAC 12BIT 5V LP SER 8-DIP - MAX539AEPA+
Order 'ic dac 12bit 5v lp ser 8-dip - MAX539AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX539AEPA+-ND.
Send this link via E-Mail
Help With This Screen