IC CONV DUAL DCDC STEP 10-UMAX - MAX1817EUB - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX1817EUB-ND |
5000 |
2.31660 |
Extended Price
11583.00 |
| Manufacturer Part Number | MAX1817EUB | |||
| Description | IC CONV DUAL DCDC STEP 10-UMAX | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX1817EUB |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Boost |
| Number of Outputs | 2 - Dual |
| Voltage - Input | 1.5 ~ 5.5V |
| Voltage - Output | 3.3V or Adj Main, -28 ~ 28V or Adj Secondary |
| Current - Output | 150mA |
| Output Power | 444mW |
| Package / Case | 10-µMAX |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX1817EUB MAX1817EUB |
MAX1817EUB Specification Sheet
IC CONV DUAL DCDC STEP 10-UMAX - MAX1817EUB (MAX1817EUB-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CONV DUAL DCDC STEP 10-UMAX - MAX1817EUB
Order 'ic conv dual dcdc step 10-umax - MAX1817EUB' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1817EUB-ND.
IC OPAMP DUAL 240/270MHZ 10-UMAX - MAX4185EUB
Order 'ic opamp dual 240/270mhz 10-umax - MAX4185EUB' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4185EUB-ND.
IC POT DUAL DGTL 256TAP 10-UMAX - MAX5403EUB
Order 'ic pot dual dgtl 256tap 10-umax - MAX5403EUB' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5403EUB-ND.
IC POT DUAL DGTL 256TAP 10-UMAX - MAX5404EUB
Order 'ic pot dual dgtl 256tap 10-umax - MAX5404EUB' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5404EUB-ND.
IC POT DUAL DGTL 256TAP 10-UMAX - MAX5405EUB
Order 'ic pot dual dgtl 256tap 10-umax - MAX5405EUB' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5405EUB-ND.
IC SW DUAL USB AUTORESET 10-UMAX - MAX1823EUB+
Order 'ic sw dual usb autoreset 10-umax - MAX1823EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1823EUB+-ND.
IC SW DUAL USB AUTORESET 10-UMAX - MAX1823EUB+T
Order 'ic sw dual usb autoreset 10-umax - MAX1823EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1823EUB+T-ND.
IC DC-DC CONV DUAL 10-UMAX - MAX1817EUB+
Order 'ic dc-dc conv dual 10-umax - MAX1817EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1817EUB+-ND.
IC DC-DC CONV DUAL 10-UMAX - MAX1817EUB+T
Order 'ic dc-dc conv dual 10-umax - MAX1817EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1817EUB+T-ND.
IC CONV DC-DC STEP-UP 8-UMAX - MAX1675EUA
Order 'ic conv dc-dc step-up 8-umax - MAX1675EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1675EUA-ND.
IC CONV DC-DC STEP-UP 8-UMAX - MAX1675EUA+
Order 'ic conv dc-dc step-up 8-umax - MAX1675EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1675EUA+-ND.
IC SW USB DUAL W/FB 10-UMAX - MAX1812EUB+
Order 'ic sw usb dual w/fb 10-umax - MAX1812EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1812EUB+-ND.
IC SW USB DUAL W/FB 10-UMAX - MAX1812EUB+T
Order 'ic sw usb dual w/fb 10-umax - MAX1812EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1812EUB+T-ND.
IC SW USB DUAL W/FB 10-UMAX - MAX1823AEUB+
Order 'ic sw usb dual w/fb 10-umax - MAX1823AEUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1823AEUB+-ND.
IC SW USB DUAL W/FB 10-UMAX - MAX1823AEUB+T
Order 'ic sw usb dual w/fb 10-umax - MAX1823AEUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1823AEUB+T-ND.
Send this link via E-Mail
Help With This Screen