IC CNTRLR STP-DN NOTEBOOK 10UMAX - MAX1791EUB+
| Digi-Key Part Number | MAX1791EUB+-ND |
1 25 50 100 |
5.67000 4.28000 3.70740 2.74280 |
Extended Price
5.67 107.00 185.37 274.28 |
| Manufacturer Part Number | MAX1791EUB+ | |||
| Description | IC CNTRLR STP-DN NOTEBOOK 10UMAX | |||
| Quantity Available | 119 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX1791EUB+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 5 ~ 20V |
| Voltage - Output | 3.3V, 5V, Adj down to 1.25V |
| Current - Output | 2A |
| Output Power | 444mW |
| Package / Case | 10-µMAX |
| Packaging | Tube |
| Internal Switch(s) | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX1791EUB+ MAX1791EUB+ |
MAX1791EUB+ Specification Sheet
IC CNTRLR STP-DN NOTEBOOK 10UMAX - MAX1791EUB+ (MAX1791EUB+-ND)
Related parts :IC CNTRLR STP-DN NOTEBOOK 10UMAX - MAX1791EUB+
Order 'ic cntrlr stp-dn notebook 10umax - MAX1791EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1791EUB+-ND.
IC CNTRLR STP-DN NOTEBOOK 10UMAX - MAX1791EUB
Order 'ic cntrlr stp-dn notebook 10umax - MAX1791EUB' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1791EUB-ND.
IC CNTRLR STP DWN HI EFF 10UMAX - MAX1762EUB+
Order 'ic cntrlr stp dwn hi eff 10umax - MAX1762EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1762EUB+-ND.
IC CNTRLR STP DWN HI EFF 10UMAX - MAX1762EUB+T
Order 'ic cntrlr stp dwn hi eff 10umax - MAX1762EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1762EUB+T-ND.
IC PWM STP-DN DC-DC CTRLR 16QSOP - MAX1653EEE+
Order 'ic pwm stp-dn dc-dc ctrlr 16qsop - MAX1653EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1653EEE+-ND.
IC PWM STP-DN DC-DC CTRLR 16QSOP - MAX1653EEE+T
Order 'ic pwm stp-dn dc-dc ctrlr 16qsop - MAX1653EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1653EEE+T-ND.
IC PWM STP-DN DC-DC CTRLR 16SOIC - MAX1653ESE+
Order 'ic pwm stp-dn dc-dc ctrlr 16soic - MAX1653ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1653ESE+-ND.
IC PWM STP-DN DC-DC CTRLR 16SOIC - MAX1653ESE+T
Order 'ic pwm stp-dn dc-dc ctrlr 16soic - MAX1653ESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1653ESE+T-ND.
IC PWM STP-DN DC-DC CTRLR 16QSOP - MAX1654EEE+
Order 'ic pwm stp-dn dc-dc ctrlr 16qsop - MAX1654EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1654EEE+-ND.
IC PWM STP-DN DC-DC CTRLR 16QSOP - MAX1654EEE+T
Order 'ic pwm stp-dn dc-dc ctrlr 16qsop - MAX1654EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1654EEE+T-ND.
IC PWM STP-DN DC-DC CTRLR 16QSOP - MAX1655EEE+T
Order 'ic pwm stp-dn dc-dc ctrlr 16qsop - MAX1655EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1655EEE+T-ND.
IC PWM STP-DN DC-DC CTRLR 16SOIC - MAX1655ESE+
Order 'ic pwm stp-dn dc-dc ctrlr 16soic - MAX1655ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1655ESE+-ND.
IC PWM STP-DN DC-DC CTRLR 16SOIC - MAX1655ESE+T
Order 'ic pwm stp-dn dc-dc ctrlr 16soic - MAX1655ESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1655ESE+T-ND.
IC CNTRLR STP DWN DL 28-QSOP - MAX1715EEI+T
Order 'ic cntrlr stp dwn dl 28-qsop - MAX1715EEI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1715EEI+T-ND.
IC CNTRLR STP DWN DL 28-TQFN - MAX1956ETI+
Order 'ic cntrlr stp dwn dl 28-tqfn - MAX1956ETI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1956ETI+-ND.
Send this link via E-Mail
Help With This Screen