IC DC/DC CONV STEP-UP LN 8-UMAX - MAX1790EUA
| Digi-Key Part Number | MAX1790EUA-ND |
5000 |
3.03030 |
Extended Price
15151.50 |
| Manufacturer Part Number | MAX1790EUA | |||
| Description | IC DC/DC CONV STEP-UP LN 8-UMAX | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX1790EUA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Boost |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2.6 ~ 5.5V |
| Voltage - Output | 2.6 ~ 12V |
| Current - Output | 800mA |
| Output Power | 330mW |
| Package / Case | 8-µMAX |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX1790EUA MAX1790EUA |
MAX1790EUA Specification Sheet
IC DC/DC CONV STEP-UP LN 8-UMAX - MAX1790EUA (MAX1790EUA-ND)
Related parts:IC DC/DC CONV STEP-UP LN 8-UMAX - MAX1790EUA+
Order 'ic dc/dc conv step-up ln 8-umax - MAX1790EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1790EUA+-ND.
IC DC/DC CONV STEP-UP LN 8-UMAX - MAX1790EUA
Order 'ic dc/dc conv step-up ln 8-umax - MAX1790EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1790EUA-ND.
IC DC/DC CONV STEP-UP HE 8-UMAX - MAX1674EUA+
Order 'ic dc/dc conv step-up he 8-umax - MAX1674EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1674EUA+-ND.
IC DC/DC CONV STEP-UP HE 8-UMAX - MAX1674EUA
Order 'ic dc/dc conv step-up he 8-umax - MAX1674EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1674EUA-ND.
IC DC/DC CONV STEP-UP 5V 8-DIP - LT1302CN8-5
Order 'ic dc/dc conv step-up 5v 8-dip - LT1302CN8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CN8-5-ND.
IC DC/DC CONV STEP-UP ADJ 8-DIP - LT1302CN8
Order 'ic dc/dc conv step-up adj 8-dip - LT1302CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CN8-ND.
IC DC/DC CONV STEP-UP ADJ 8-DI - LT1302CN8#PBF
Order 'ic dc/dc conv step-up adj 8-di - LT1302CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CN8#PBF-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1302CS8-5
Order 'ic dc/dc conv step-up 5v 8-soic - LT1302CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CS8-5-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1302CS8-5#PBF
Order 'ic dc/dc conv step-up 5v 8-soic - LT1302CS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CS8-5#PBF-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1302CS8-5#TRPBF
Order 'ic dc/dc conv step-up 5v 8-soic - LT1302CS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CS8-5#TRPBF-ND.
IC DC/DC CONV STEP-UP ADJ 8-SOIC - LT1302CS8
Order 'ic dc/dc conv step-up adj 8-soic - LT1302CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CS8-ND.
IC DC/DC CONV STEP-UP ADJ 8-SOIC - LT1302CS8#PBF
Order 'ic dc/dc conv step-up adj 8-soic - LT1302CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CS8#PBF-ND.
IC DC/DC CONV STEP-UP ADJ 8-SOIC - LT1302CS8#TR
Order 'ic dc/dc conv step-up adj 8-soic - LT1302CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CS8#TR-ND.
IC DC/DC CONV STEP-UP ADJ 8-SOIC - LT1302CS8#TRPBF
Order 'ic dc/dc conv step-up adj 8-soic - LT1302CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CS8#TRPBF-ND.
IC DC/DC CONV STEP-UP 5V 8-DIP - LT1303CN8-5
Order 'ic dc/dc conv step-up 5v 8-dip - LT1303CN8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1303CN8-5-ND.
Send this link via E-Mail
Help With This Screen