Keywords:





Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 2A 2 ~ 16.5 V MAX1771CSA+

IC DC/DC CTRLR STEP-UP HE 8-SOIC - MAX1771CSA+ - Integrated Circuits (ICs)

Digi-Key Part Number MAX1771CSA+-ND
Price Break
1
25
50
100
Unit Price
4.88000
3.68000
2.59000
2.16000
Extended Price
4.88
92.00
129.50
216.00
Manufacturer Part NumberMAX1771CSA+
DescriptionIC DC/DC CTRLR STEP-UP HE 8-SOIC
Quantity Available
All prices are in USD

Non-Stock

Purchase Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 2A 2 ~ 16.5 V MAX1771CSA+
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 2A 2 ~ 16.5 V MAX1771CSA+
Technical/Catalog InformationMAX1771CSA+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeStep-Up (Boost)
Number of Outputs1
Voltage - Input2 ~ 16.5 V
Voltage - Output12V, 2 ~ 16.5 V
Current - Output2A
Power - Output471mW
Package / Case8-SOIC (3.9mm Width)
PackagingTube
Internal Switch(s)No
SynchronousNo
Rds (On)-
Operating Temperature0°C ~ 70°C
Frequency - Switching300kHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX1771CSA+
MAX1771CSA+


Image of IC DC/DC CTRLR STEP-UP HE 8-SOIC - MAX1771CSA+

IC DC/DC CTRLR STEP-UP HE 8-SOIC - MAX1771CSA+ (MAX1771CSA+-ND) - Integrated Circuits (ICs)

Related parts Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 2A 2 ~ 16.5 V MAX1771CSA+
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 2A 2 ~ 16.5 V MAX1771CSA
 Order 'ic dc/dc ctrlr step-up he 8-soic - MAX1771CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1771CSA-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 2A 2 ~ 16.5 V MAX1771CSA+
 Order 'ic dc/dc ctrlr step-up he 8-soic - MAX1771CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1771CSA+-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 2A 2 ~ 16.5 V MAX1771ESA
 Order 'ic dc/dc ctrlr step-up he 8-soic - MAX1771ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1771ESA-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 2A 2 ~ 16.5 V MAX1771ESA+
 Order 'ic dc/dc ctrlr step-up he 8-soic - MAX1771ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1771ESA+-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 150mA 2 ~ 16.5 V MAX761CSA+
 Order 'ic dc/dc conv step-up 12v 8-soic - MAX761CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX761CSA+-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 150mA 2 ~ 16.5 V MAX761CSA
 Order 'ic dc/dc conv step-up 12v 8-soic - MAX761CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX761CSA-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 150mA 2 ~ 16.5 V MAX761ESA
 Order 'ic dc/dc conv step-up 12v 8-soic - MAX761ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX761ESA-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 150mA 2 ~ 16.5 V MAX761ESA+
 Order 'ic dc/dc conv step-up 12v 8-soic - MAX761ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX761ESA+-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 1.5A 2 ~ 16.5 V MAX641ACSA+
 Order 'ic sw-reg cmos step-up 5v 8-soic - MAX641ACSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX641ACSA+-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 1.5A 2 ~ 16.5 V MAX641ACSA
 Order 'ic sw-reg cmos step-up 5v 8-soic - MAX641ACSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX641ACSA-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 420mA 0.7 ~ 5.5 V MAX1674EUA+
 Order 'ic dc/dc conv step-up he 8-umax - MAX1674EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1674EUA+-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 420mA 0.7 ~ 5.5 V MAX1674EUA
 Order 'ic dc/dc conv step-up he 8-umax - MAX1674EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1674EUA-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 2A 2 ~ 16.5 V MAX1771CPA+
 Order 'ic dc/dc ctrlr step-up adj 8dip - MAX1771CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1771CPA+-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 800mA 2.6 ~ 5.5 V MAX1790EUA+
 Order 'ic dc/dc conv step-up ln 8-umax - MAX1790EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1790EUA+-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 800mA 2.6 ~ 5.5 V MAX1790EUA
 Order 'ic dc/dc conv step-up ln 8-umax - MAX1790EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1790EUA-ND.

Options for Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 2A 2 ~ 16.5 V MAX1771CSA+
Send this link via E-Mail
Help With This Screen

IC DC/DC CTRLR STEP-UP HE 8-SOIC - MAX1771CSA+
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: IC DC/DC CTRLR STEP-UP HE 8-SOIC - MAX1771CSA Next: IC DC/DC CTRLR STEP-UP HE 8-SOIC - MAX1771ESA
IC DC/DC CTRLR STEP-UP HE 8-SOIC - MAX1771CSA+