IC DC/DC CTRLR STEP-UP HE 8-SOIC - MAX1771CSA - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX1771CSA-ND |
1000 |
2.15280 |
Extended Price
2152.80 |
| Manufacturer Part Number | MAX1771CSA | |||
| Description | IC DC/DC CTRLR STEP-UP HE 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX1771CSA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Boost |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2 ~ 16.5V |
| Voltage - Output | 2 ~ 16.5V |
| Current - Output | 2A |
| Output Power | 24W |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Internal Switch(s) | No |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX1771CSA MAX1771CSA |
MAX1771CSA Specification Sheet
IC DC/DC CTRLR STEP-UP HE 8-SOIC - MAX1771CSA (MAX1771CSA-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC DC/DC CTRLR STEP-UP HE 8-SOIC - MAX1771CSA
Order 'ic dc/dc ctrlr step-up he 8-soic - MAX1771CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1771CSA-ND.
IC DC/DC CTRLR STEP-UP HE 8-SOIC - MAX1771CSA+
Order 'ic dc/dc ctrlr step-up he 8-soic - MAX1771CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1771CSA+-ND.
IC DC/DC CTRLR STEP-UP HE 8-SOIC - MAX1771ESA
Order 'ic dc/dc ctrlr step-up he 8-soic - MAX1771ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1771ESA-ND.
IC DC/DC CTRLR STEP-UP HE 8-SOIC - MAX1771ESA+
Order 'ic dc/dc ctrlr step-up he 8-soic - MAX1771ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1771ESA+-ND.
IC DC/DC CONV STEP-UP 12V 8-SOIC - MAX761CSA
Order 'ic dc/dc conv step-up 12v 8-soic - MAX761CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX761CSA-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1302CS8-5
Order 'ic dc/dc conv step-up 5v 8-soic - LT1302CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CS8-5-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1302CS8-5#PBF
Order 'ic dc/dc conv step-up 5v 8-soic - LT1302CS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CS8-5#PBF-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1302CS8-5#TRPBF
Order 'ic dc/dc conv step-up 5v 8-soic - LT1302CS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CS8-5#TRPBF-ND.
IC DC/DC CONV STEP-UP ADJ 8-SOIC - LT1302CS8
Order 'ic dc/dc conv step-up adj 8-soic - LT1302CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CS8-ND.
IC DC/DC CONV STEP-UP ADJ 8-SOIC - LT1302CS8#PBF
Order 'ic dc/dc conv step-up adj 8-soic - LT1302CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CS8#PBF-ND.
IC DC/DC CONV STEP-UP ADJ 8-SOIC - LT1302CS8#TR
Order 'ic dc/dc conv step-up adj 8-soic - LT1302CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CS8#TR-ND.
IC DC/DC CONV STEP-UP ADJ 8-SOIC - LT1302CS8#TRPBF
Order 'ic dc/dc conv step-up adj 8-soic - LT1302CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CS8#TRPBF-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1303CS8-5
Order 'ic dc/dc conv step-up 5v 8-soic - LT1303CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1303CS8-5-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1303CS8-5#PBF
Order 'ic dc/dc conv step-up 5v 8-soic - LT1303CS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1303CS8-5#PBF-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1303CS8-5#TRPBF
Order 'ic dc/dc conv step-up 5v 8-soic - LT1303CS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1303CS8-5#TRPBF-ND.
Send this link via E-Mail
Help With This Screen