IC CONV DC/DC STEP UP LN 16QSOP - MAX1763EEE - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX1763EEE-ND |
5000 |
3.54510 |
Extended Price
17725.50 |
| Manufacturer Part Number | MAX1763EEE | |||
| Description | IC CONV DC/DC STEP UP LN 16QSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX1763EEE |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Boost |
| Number of Outputs | 1 - Single |
| Voltage - Input | 0.7 ~ 5.5V |
| Voltage - Output | 2.5 ~ 5.5V |
| Current - Output | 1.5A |
| Output Power | 667mW |
| Package / Case | 16-QSOP |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX1763EEE MAX1763EEE |
MAX1763EEE Specification Sheet
IC CONV DC/DC STEP UP LN 16QSOP - MAX1763EEE (MAX1763EEE-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC CONV DC/DC STEP UP LN 16QSOP - MAX1763EEE
Order 'ic conv dc/dc step up ln 16qsop - MAX1763EEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1763EEE-ND.
IC CONV DC/DC STEP UP LN 16QSOP - MAX1763EEE-T
Order 'ic conv dc/dc step up ln 16qsop - MAX1763EEE-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1763EEE-T-ND.
IC CONV DC/DC STEP UP/DWN 16QSOP - MAX1672EEE-T
Order 'ic conv dc/dc step up/dwn 16qsop - MAX1672EEE-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1672EEE-T-ND.
IC CONV 1V SYNC STEP UP 8-TSSOP - E-L6920D
Order 'ic conv 1v sync step up 8-tssop - E-L6920D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number E-L6920D-ND.
IC CONV SYNC RECT STEP UP 8-MSOP - L6920DCTR
Order 'ic conv sync rect step up 8-msop - L6920DCTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6106-1-ND.
IC CONV SYNC RECT STEP UP 8-MSOP - L6920DCTR
Order 'ic conv sync rect step up 8-msop - L6920DCTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6106-2-ND.
IC CONV SYNC RECT STEP UP 8-MSOP - L6920DCTR
Order 'ic conv sync rect step up 8-msop - L6920DCTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6106-6-ND.
IC CONV SYNC RECT STEP UP 8-MSOP - L6920DC
Order 'ic conv sync rect step up 8-msop - L6920DC' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6920DC-ND.
IC DC/DC CONV STEP-UP LN 8-UMAX - MAX1790EUA+
Order 'ic dc/dc conv step-up ln 8-umax - MAX1790EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1790EUA+-ND.
IC DC/DC CONV STEP-UP LN 8-UMAX - MAX1790EUA
Order 'ic dc/dc conv step-up ln 8-umax - MAX1790EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1790EUA-ND.
IC CONV DC/DC STEP UP HE 8UMAX - MAX1674EUA-T
Order 'ic conv dc/dc step up he 8umax - MAX1674EUA-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1674EUA-T-ND.
IC CONV DC-DC STEP-UP 8-UMAX - MAX1675EUA
Order 'ic conv dc-dc step-up 8-umax - MAX1675EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1675EUA-ND.
IC CONV DC-DC STEP-UP 8-UMAX - MAX1675EUA+
Order 'ic conv dc-dc step-up 8-umax - MAX1675EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1675EUA+-ND.
IC CONV DC/DC STEP UP HE 8UMAX - MAX1675EUA-T
Order 'ic conv dc/dc step up he 8umax - MAX1675EUA-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1675EUA-T-ND.
IC CONV DC-DC STEP-UP 16-QSOP - MAX1677EEE
Order 'ic conv dc-dc step-up 16-qsop - MAX1677EEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1677EEE-ND.
Send this link via E-Mail
Help With This Screen