IC REG PWM STEP-DN 5.5VIN 10UMAX - MAX1692EUB - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX1692EUB-ND |
2500 |
2.85600 |
Extended Price
7140.00 |
| Manufacturer Part Number | MAX1692EUB | |||
| Description | IC REG PWM STEP-DN 5.5VIN 10UMAX | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX1692EUB |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 5.5 V |
| Voltage - Output | 1.25 ~ 5.5 V |
| Current - Output | 600mA |
| Power - Output | 444mW |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 400 mOhm (N-Chan), 300 mOhm (P-Chan) |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 750kHz |
| Drawing Number | 175; 21-0061; UB; 10 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX1692EUB MAX1692EUB |
MAX1692EUB Specification Sheet
IC REG PWM STEP-DN 5.5VIN 10UMAX - MAX1692EUB (MAX1692EUB-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG PWM STEP-DN 5.5VIN 10UMAX - MAX1692EUB
Order 'ic reg pwm step-dn 5.5vin 10umax - MAX1692EUB' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1692EUB-ND.
IC REG PWM STEP-DN 5.5VIN 10UMAX - MAX1692EUB+
Order 'ic reg pwm step-dn 5.5vin 10umax - MAX1692EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1692EUB+-ND.
IC CTRLR PWM STEP UP 1.8V 10UMAX - MAX668EUB-T
Order 'ic ctrlr pwm step up 1.8v 10umax - MAX668EUB-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX668EUB-T-ND.
IC REG PWM STEP-UP 12V 8-DIP - MAX732CPA
Order 'ic reg pwm step-up 12v 8-dip - MAX732CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX732CPA-ND.
IC REG PWM STEP-UP 12V 16-SOIC - MAX732CWE+
Order 'ic reg pwm step-up 12v 16-soic - MAX732CWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX732CWE+-ND.
IC REG PWM STEP-UP 12V 16-SOIC - MAX732CWE
Order 'ic reg pwm step-up 12v 16-soic - MAX732CWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX732CWE-ND.
IC REG PWM STEP-UP 12V 16-SOIC - MAX732EWE
Order 'ic reg pwm step-up 12v 16-soic - MAX732EWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX732EWE-ND.
IC REG PWM STEP-DWN ADJ 8-SOIC - MAX750ACSA
Order 'ic reg pwm step-dwn adj 8-soic - MAX750ACSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX750ACSA-ND.
IC REG PWM STEP-DWN ADJ 8-SOIC - MAX750ACSA+
Order 'ic reg pwm step-dwn adj 8-soic - MAX750ACSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX750ACSA+-ND.
IC REG PWM STEP-DWN ADJ 8-DIP - MAX758ACPA+
Order 'ic reg pwm step-dwn adj 8-dip - MAX758ACPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX758ACPA+-ND.
IC REG PWM STEP-DWN ADJ 8-DIP - MAX758ACPA
Order 'ic reg pwm step-dwn adj 8-dip - MAX758ACPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX758ACPA-ND.
IC SW REG CMOS STEP-DN 5V 8-SOIC - MAX638ACSA
Order 'ic sw reg cmos step-dn 5v 8-soic - MAX638ACSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX638ACSA-ND.
IC SW REG CMOS STEP-DN 5V 8-SOIC - MAX638ACSA+
Order 'ic sw reg cmos step-dn 5v 8-soic - MAX638ACSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX638ACSA+-ND.
IC DC/DC CONV PWM STEP-DN 8-SOIC - MAX730ACSA+
Order 'ic dc/dc conv pwm step-dn 8-soic - MAX730ACSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX730ACSA+-ND.
IC DC/DC CONV PWM STEP-DN 8-SOIC - MAX730ACSA
Order 'ic dc/dc conv pwm step-dn 8-soic - MAX730ACSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX730ACSA-ND.
Send this link via E-Mail
Help With This Screen
