IC CONV DCDC GSM LIMIT 8-SOIC - MAX1688ESA
| Digi-Key Part Number | MAX1688ESA-ND |
1000 |
2.55060 |
Extended Price
2550.60 |
| Manufacturer Part Number | MAX1688ESA | |||
| Description | IC CONV DCDC GSM LIMIT 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX1688ESA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Boost |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2.7 ~ 6V |
| Voltage - Output | 1.25 ~ 6V |
| Current - Output | 2A |
| Output Power | 471mW |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX1688ESA MAX1688ESA |
MAX1688ESA Specification Sheet
IC CONV DCDC GSM LIMIT 8-SOIC - MAX1688ESA (MAX1688ESA-ND)
Related parts:IC CONV DCDC GSM LIMIT 8-SOIC - MAX1688ESA
Order 'ic conv dcdc gsm limit 8-soic - MAX1688ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1688ESA-ND.
IC CONV DCDC GSM LIMIT 8-SOIC - MAX1687ESA
Order 'ic conv dcdc gsm limit 8-soic - MAX1687ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1687ESA-ND.
IC CONV DCDC GSM LIMIT 16-TSSOP - MAX1687EUE
Order 'ic conv dcdc gsm limit 16-tssop - MAX1687EUE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1687EUE-ND.
IC CONV DCDC W/SHUTDWN 8-UMAX - MAX1795EUA
Order 'ic conv dcdc w/shutdwn 8-umax - MAX1795EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1795EUA-ND.
IC CONV DCDC W/SHUTDWN 8-UMAX - MAX1796EUA
Order 'ic conv dcdc w/shutdwn 8-umax - MAX1796EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1796EUA-ND.
IC CNTRLR DCDC STEP-UP 8-SOIC - MAX608ESA
Order 'ic cntrlr dcdc step-up 8-soic - MAX608ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX608ESA-ND.
IC CONV 28V BOOST/INVERT 8-SOIC - MAX629ESA
Order 'ic conv 28v boost/invert 8-soic - MAX629ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX629ESA-ND.
IC CONV DCDC LIMIT GSM 16-TSSOP - MAX1688EUE
Order 'ic conv dcdc limit gsm 16-tssop - MAX1688EUE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1688EUE-ND.
IC CONV DCDC F/FLASH MEM 8-SOIC - MAX606ESA
Order 'ic conv dcdc f/flash mem 8-soic - MAX606ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX606ESA-ND.
IC CONV DCDC F/FLASH MEM 8-SOIC - MAX607ESA
Order 'ic conv dcdc f/flash mem 8-soic - MAX607ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX607ESA-ND.
IC DC-DC CONV STP UP 8-SOIC - MAX1688ESA+T
Order 'ic dc-dc conv stp up 8-soic - MAX1688ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1688ESA+T-ND.
IC CONV DCDC F/FLASH MEM 8-UMAX - MAX607EUA
Order 'ic conv dcdc f/flash mem 8-umax - MAX607EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX607EUA-ND.
IC CONV DCDC 5V CH/PUMP 8-DIP - MAX619CPA
Order 'ic conv dcdc 5v ch/pump 8-dip - MAX619CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX619CPA-ND.
IC DC/DC CONV STEP-UP 12V 8-SOIC - MAX761CSA
Order 'ic dc/dc conv step-up 12v 8-soic - MAX761CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX761CSA-ND.
IC OPAMP DUAL LP CMOS 8-SOIC - ICL7621ACSA+
Order 'ic opamp dual lp cmos 8-soic - ICL7621ACSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7621ACSA+-ND.
Send this link via E-Mail
Help With This Screen