Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 2.5A 2.7 ~ 6 V MAX1687EUE
IC CONV DCDC GSM LIMIT 16-TSSOP - MAX1687EUE - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX1687EUE-ND |
1056 |
2.95200 |
Extended Price
3117.31 |
| Manufacturer Part Number | MAX1687EUE | |||
| Description | IC CONV DCDC GSM LIMIT 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 2.5A 2.7 ~ 6 V MAX1687EUE
| Technical/Catalog Information | MAX1687EUE |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Step-Up (Boost) |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 6 V |
| Voltage - Output | 1.25 ~ 6 V |
| Current - Output | 2.5A |
| Power - Output | 457mW |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 400 mOhm (N-Chan), 300 mOhm (P-Chan) |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 1MHz |
| Drawing Number | 175; 21-0066; TE, UD, UE, UG, UI, UP; 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX1687EUE MAX1687EUE |
MAX1687EUE Specification Sheet
IC CONV DCDC GSM LIMIT 16-TSSOP - MAX1687EUE (MAX1687EUE-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 2.5A 2.7 ~ 6 V MAX1687EUEMaxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 2.5A 2.7 ~ 6 V MAX1687EUE
Order 'ic conv dcdc gsm limit 16-tssop - MAX1687EUE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1687EUE-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 2.5A 2.7 ~ 6 V MAX1687ESA
Order 'ic conv dcdc gsm limit 8-soic - MAX1687ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1687ESA-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 2.5A 2.7 ~ 6 V MAX1688ESA
Order 'ic conv dcdc gsm limit 8-soic - MAX1688ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1688ESA-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 2.5A 2.7 ~ 6 V MAX1688EUE
Order 'ic conv dcdc limit gsm 16-tssop - MAX1688EUE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1688EUE-ND.
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Differential, Unipolar; 4 Differential, Bipolar Tube Analog and Digital, Dual ± MAX1253BEUE+
Order 'ic adc 12bit w/ref 16-tssop - MAX1253BEUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1253BEUE+-ND.
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Differential, Unipolar; 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital, Dual ± MAX1253BEUE+T
Order 'ic adc 12bit w/ref 16-tssop - MAX1253BEUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1253BEUE+T-ND.
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Differential, Unipolar; 4 Differential, Bipolar Tube Analog and Digital, Dual ± MAX1254BEUE+
Order 'ic adc 12bit w/ref 16-tssop - MAX1254BEUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1254BEUE+-ND.
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar; 8 Single-Ended, Bipolar; 4 Differential, Unipolar; 4 Differential, Bipolar Tape & Reel (TR) Analog and Digital, Dual ± MAX1254BEUE+T
Order 'ic adc 12bit w/ref 16-tssop - MAX1254BEUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1254BEUE+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Single Supply MAX5102AEUE
Order 'ic dac 8bit dual parall 16-tssop - MAX5102AEUE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5102AEUE-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Single Supply MAX5102AEUE+
Order 'ic dac 8bit dual parall 16-tssop - MAX5102AEUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5102AEUE+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Single Supply MAX5102BEUE
Order 'ic dac 8bit dual parall 16-tssop - MAX5102BEUE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5102BEUE-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Single Supply MAX5102BEUE+
Order 'ic dac 8bit dual parall 16-tssop - MAX5102BEUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5102BEUE+-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Receiver Tube 4.75 V ~ 5.25 V MAX3093EEUE
Order 'ic rcvr quad rs422/485 16-tssop - MAX3093EEUE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3093EEUE-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Receiver Tube 4.75 V ~ 5.25 V MAX3094ECUE
Order 'ic rcvr quad rs422/485 16-tssop - MAX3094ECUE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3094ECUE-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Receiver Tube 4.75 V ~ 5.25 V MAX3094EEUE
Order 'ic rcvr quad rs422/485 16-tssop - MAX3094EEUE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3094EEUE-ND.
Options for Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 2.5A 2.7 ~ 6 V MAX1687EUE
Send this link via E-Mail
Help With This Screen
