IC CONV DCDC GSM LIMIT 8-SOIC - MAX1687ESA
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 2.5A 2.7 ~ 6 V MAX1687ESA
| Digi-Key Part Number | MAX1687ESA-ND |
1000 |
2.61600 |
Extended Price
2616.00 |
| Manufacturer Part Number | MAX1687ESA | |||
| Description | IC CONV DCDC GSM LIMIT 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 2.5A 2.7 ~ 6 V MAX1687ESA
| Technical/Catalog Information | MAX1687ESA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Step-Up (Boost) |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 6 V |
| Voltage - Output | 1.25 ~ 6 V |
| Current - Output | 2.5A |
| Power - Output | 471mW |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 400 mOhm (N-Chan), 300 mOhm (P-Chan) |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 1MHz |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX1687ESA MAX1687ESA |
MAX1687ESA Specification Sheet
IC CONV DCDC GSM LIMIT 8-SOIC - MAX1687ESA (MAX1687ESA-ND)
Related parts Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 2.5A 2.7 ~ 6 V MAX1687ESAIC CONV DCDC GSM LIMIT 8-SOIC - MAX1687ESA
Order 'ic conv dcdc gsm limit 8-soic - MAX1687ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1687ESA-ND.
IC CONV DCDC GSM LIMIT 8-SOIC - MAX1688ESA
Order 'ic conv dcdc gsm limit 8-soic - MAX1688ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1688ESA-ND.
IC CNTRLR DCDC STEP-UP 8-SOIC - MAX608ESA
Order 'ic cntrlr dcdc step-up 8-soic - MAX608ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX608ESA-ND.
IC CONV 28V BOOST/INVERT 8-SOIC - MAX629ESA
Order 'ic conv 28v boost/invert 8-soic - MAX629ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX629ESA-ND.
IC DC-DC CONV STP UP 8-SOIC - MAX1687ESA+
Order 'ic dc-dc conv stp up 8-soic - MAX1687ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1687ESA+-ND.
IC DC-DC CONV STP UP 8-SOIC - MAX1687ESA+T
Order 'ic dc-dc conv stp up 8-soic - MAX1687ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1687ESA+T-ND.
IC CONV DCDC F/FLASH MEM 8-SOIC - MAX606ESA
Order 'ic conv dcdc f/flash mem 8-soic - MAX606ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX606ESA-ND.
IC CONV DCDC F/FLASH MEM 8-SOIC - MAX607ESA
Order 'ic conv dcdc f/flash mem 8-soic - MAX607ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX607ESA-ND.
IC OPAMP DUAL LP CMOS 8-SOIC - ICL7621ACSA+
Order 'ic opamp dual lp cmos 8-soic - ICL7621ACSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7621ACSA+-ND.
IC OPAMP DUAL LP CMOS 8-SOIC - ICL7621ACSA
Order 'ic opamp dual lp cmos 8-soic - ICL7621ACSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7621ACSA-ND.
IC OPAMP DUAL LP CMOS 8-SOIC - ICL7621ACSA+T
Order 'ic opamp dual lp cmos 8-soic - ICL7621ACSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7621ACSA+T-ND.
IC OPAMP DUAL LP CMOS 8-SOIC - ICL7621BCSA+
Order 'ic opamp dual lp cmos 8-soic - ICL7621BCSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7621BCSA+-ND.
IC OPAMP DUAL LP CMOS 8-SOIC - ICL7621BCSA+T
Order 'ic opamp dual lp cmos 8-soic - ICL7621BCSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7621BCSA+T-ND.
IC OPAMP DUAL LP CMOS 8-SOIC - ICL7621DCSA+
Order 'ic opamp dual lp cmos 8-soic - ICL7621DCSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7621DCSA+-ND.
IC OPAMP DUAL LP CMOS 8-SOIC - ICL7621DCSA
Order 'ic opamp dual lp cmos 8-soic - ICL7621DCSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7621DCSA-ND.
Options for Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 2.5A 2.7 ~ 6 V MAX1687ESA
Send this link via E-Mail
Help With This Screen
