IC CHRG PUMP FOR SIM CARD 8-UMAX - MAX1686EUA - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX1686EUA-ND |
|
|
Extended Price
|
| Manufacturer Part Number | MAX1686EUA | |||
| Description | IC CHRG PUMP FOR SIM CARD 8-UMAX | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX1686EUA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tube |
| Type | * |
| Voltage - Input | 2.7 ~ 4.2 V |
| Voltage - Output | 4.75V |
| Number of Outputs | 1 |
| Applications | Charge Pump, SIM Cards |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 175; 21-0036; UA; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX1686EUA MAX1686EUA |
MAX1686EUA Specification Sheet
IC CHRG PUMP FOR SIM CARD 8-UMAX - MAX1686EUA (MAX1686EUA-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CHRG PUMP FOR SIM CARD 8-UMAX - MAX1686EUA
Order 'ic chrg pump for sim card 8-umax - MAX1686EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1686EUA-ND.
IC CHRG PUMP FOR SIM CARD 8-UMAX - MAX1686HEUA
Order 'ic chrg pump for sim card 8-umax - MAX1686HEUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1686HEUA-ND.
IC CHRG PUMP REG 3.3V 8-UMAX - MAX679EUA+
Order 'ic chrg pump reg 3.3v 8-umax - MAX679EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX679EUA+-ND.
IC CHRG PUMP REG 3.3V 8-UMAX - MAX679EUA+T
Order 'ic chrg pump reg 3.3v 8-umax - MAX679EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX679EUA+T-ND.
IC CHRG PUMP 5V REG 8-UMAX - MAX684EUA+
Order 'ic chrg pump 5v reg 8-umax - MAX684EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX684EUA+-ND.
IC CHRG PUMP 5V REG 8-UMAX - MAX684EUA+T
Order 'ic chrg pump 5v reg 8-umax - MAX684EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX684EUA+T-ND.
IC CONV DCDC F/FLASH MEM 8-UMAX - MAX607EUA
Order 'ic conv dcdc f/flash mem 8-umax - MAX607EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX607EUA-ND.
IC BUFF OPENLOOP HS LN LP 8-UMAX - MAX4204EUA
Order 'ic buff openloop hs ln lp 8-umax - MAX4204EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4204EUA-ND.
IC BUFF OPENLOOP HS LN LP 8-UMAX - MAX4205EUA
Order 'ic buff openloop hs ln lp 8-umax - MAX4205EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4205EUA-ND.
IC OPAMP MICROPWR R-TO-R 8-UMAX - MAX4040EUA
Order 'ic opamp micropwr r-to-r 8-umax - MAX4040EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4040EUA-ND.
IC OPAMP MICROPWR R-TO-R 8-UMAX - MAX4041EUA
Order 'ic opamp micropwr r-to-r 8-umax - MAX4041EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4041EUA-ND.
IC OPAMP MICROPWR R-TO-R 8-UMAX - MAX4042EUA
Order 'ic opamp micropwr r-to-r 8-umax - MAX4042EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4042EUA-ND.
IC OPAMP DUAL GAIN R/R 8-UMAX - MAX4077EUA
Order 'ic opamp dual gain r/r 8-umax - MAX4077EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4077EUA-ND.
IC OPAMP DUAL 25MHZ R-R 8-UMAX - MAX4128EUA+
Order 'ic opamp dual 25mhz r-r 8-umax - MAX4128EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4128EUA+-ND.
IC OPAMP MICROPWR R-TO-R 8-UMAX - MAX4163EUA
Order 'ic opamp micropwr r-to-r 8-umax - MAX4163EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4163EUA-ND.
Send this link via E-Mail
Help With This Screen
