IC DOUBLER VOLT SW CAP SOT23-5 - MAX1683EUK-T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX1683EUK-T-ND |
10000 |
2.42190 |
Extended Price
24219.00 |
| Manufacturer Part Number | MAX1683EUK-T | |||
| Description | IC DOUBLER VOLT SW CAP SOT23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX1683EUK-T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Switched Capacitor |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2 ~ 5.5V |
| Voltage - Output | 4 ~ 11V |
| Current - Output | 45mA |
| Output Power | 571mW |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX1683EUK T MAX1683EUKT |
MAX1683EUK-T Specification Sheet
IC DOUBLER VOLT SW CAP SOT23-5 - MAX1683EUK-T (MAX1683EUK-T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC DOUBLER VOLT SW CAP SOT23-5 - MAX1683EUK-T
Order 'ic doubler volt sw cap sot23-5 - MAX1683EUK-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1683EUK-T-ND.
IC DOUBLER VOLT SW CAP SOT23-5 - MAX1682EUK-T
Order 'ic doubler volt sw cap sot23-5 - MAX1682EUK-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1682EUK-T-ND.
IC VOLT DBLR SW CAP SOT23-5 - MAX1683EUK+T
Order 'ic volt dblr sw cap sot23-5 - MAX1683EUK+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1683EUK+T-ND.
IC CURR LIMIT SW 200MA SOT23-5 - MAX4789EUK+T
Order 'ic curr limit sw 200ma sot23-5 - MAX4789EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4789EUK+T-ND.
IC CURR LIMIT SW 300MA SOT23-5 - MAX4793EUK+T
Order 'ic curr limit sw 300ma sot23-5 - MAX4793EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4793EUK+T-ND.
IC CURR LIMIT SW 450MA SOT23-5 - MAX4795EUK+T
Order 'ic curr limit sw 450ma sot23-5 - MAX4795EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4795EUK+T-ND.
IC CURR LIMIT SW 450MA SOT23-5 - MAX4796EUK+T
Order 'ic curr limit sw 450ma sot23-5 - MAX4796EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4796EUK+T-ND.
IC CURR LIMIT SW 500MA SOT23-5 - MAX4798EUK+T
Order 'ic curr limit sw 500ma sot23-5 - MAX4798EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4798EUK+T-ND.
IC CURR LIMIT SW 500MA SOT23-5 - MAX4798EUK+TG05
Order 'ic curr limit sw 500ma sot23-5 - MAX4798EUK+TG05' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4798EUK+TG05-ND.
IC CURR LIMIT SW 300MA SOT23-5 - MAX4917AEUK+T
Order 'ic curr limit sw 300ma sot23-5 - MAX4917AEUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4917AEUK+T-ND.
IC CURR LIMIT SW 300MA SOT23-5 - MAX4917BEUK+T
Order 'ic curr limit sw 300ma sot23-5 - MAX4917BEUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4917BEUK+T-ND.
IC VOLT INVERT SW CAP SOT23-5 - MAX871EUK+T
Order 'ic volt invert sw cap sot23-5 - MAX871EUK+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX871EUK+T-ND.
IC VOLT DBLR SW CAP SOT23-5 - MAX1682EUK+T
Order 'ic volt dblr sw cap sot23-5 - MAX1682EUK+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1682EUK+T-ND.
IC VOLT INVERT SW CAP SOT23-5 - MAX870EUK+T
Order 'ic volt invert sw cap sot23-5 - MAX870EUK+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX870EUK+T-ND.
IC VOLT DETECTOR LP SOT23-5 - MAX6461UK16+T
Order 'ic volt detector lp sot23-5 - MAX6461UK16+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6461UK16+T-ND.
Send this link via E-Mail
Help With This Screen