IC DC/DC CONV STEP-UP HE 10-UMAX - MAX1676EUB - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX1676EUB-ND |
2500 |
2.39850 |
Extended Price
5996.25 |
| Manufacturer Part Number | MAX1676EUB | |||
| Description | IC DC/DC CONV STEP-UP HE 10-UMAX | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX1676EUB |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Boost |
| Number of Outputs | 1 - Single |
| Voltage - Input | 0.7 ~ 5.5V |
| Voltage - Output | 2 ~ 5.5V |
| Current - Output | 300mA |
| Output Power | 444mW |
| Package / Case | 10-µMAX |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX1676EUB MAX1676EUB |
MAX1676EUB Specification Sheet
IC DC/DC CONV STEP-UP HE 10-UMAX - MAX1676EUB (MAX1676EUB-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC DC/DC CONV STEP-UP HE 10-UMAX - MAX1676EUB
Order 'ic dc/dc conv step-up he 10-umax - MAX1676EUB' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1676EUB-ND.
IC DC/DC CONV STEP-UP HE 10-UMAX - MAX1676EUB+
Order 'ic dc/dc conv step-up he 10-umax - MAX1676EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1676EUB+-ND.
IC DC/DC CONV STEP-UP HE 8-UMAX - MAX1674EUA+
Order 'ic dc/dc conv step-up he 8-umax - MAX1674EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1674EUA+-ND.
IC DC/DC CONV STEP-UP HE 8-UMAX - MAX1674EUA
Order 'ic dc/dc conv step-up he 8-umax - MAX1674EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1674EUA-ND.
IC DC/DC CONV STEP-UP LN 8-UMAX - MAX1790EUA+
Order 'ic dc/dc conv step-up ln 8-umax - MAX1790EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1790EUA+-ND.
IC DC/DC CONV STEP-UP LN 8-UMAX - MAX1790EUA
Order 'ic dc/dc conv step-up ln 8-umax - MAX1790EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1790EUA-ND.
IC DC/DC CONV STEP-UP 8-UMAX - MAX1643EUA+
Order 'ic dc/dc conv step-up 8-umax - MAX1643EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1643EUA+-ND.
IC DC/DC CONV STEP-UP 8-UMAX - MAX1643EUA+T
Order 'ic dc/dc conv step-up 8-umax - MAX1643EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1643EUA+T-ND.
IC DC/DC CONV STEP-UP 10-MSOP - LT1618EMS#PBF
Order 'ic dc/dc conv step-up 10-msop - LT1618EMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1618EMS#PBF-ND.
IC DC/DC CONV STEP-UP 4A 16-SOIC - MAX1709ESE
Order 'ic dc/dc conv step-up 4a 16-soic - MAX1709ESE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1709ESE-ND.
IC DC/DC CONV STEP-UP 4A 16-SOIC - MAX1709ESE+
Order 'ic dc/dc conv step-up 4a 16-soic - MAX1709ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1709ESE+-ND.
IC DC/DC CONV STEP-UP 5V SOT23-5 - MAX1724EZK50+T
Order 'ic dc/dc conv step-up 5v sot23-5 - MAX1724EZK50+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX1724EZK50+TCT-ND.
IC DC/DC CONV STEP-UP 5V SOT23-5 - MAX1724EZK50-T
Order 'ic dc/dc conv step-up 5v sot23-5 - MAX1724EZK50-T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX1724EZK50-TCT-ND.
IC DC/DC CONV STEP-UP 5V SOT23-5 - MAX1724EZK50+T
Order 'ic dc/dc conv step-up 5v sot23-5 - MAX1724EZK50+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1724EZK50+TTR-ND.
IC DC/DC CONV STEP-UP 5V SOT23-5 - MAX1724EZK50-T
Order 'ic dc/dc conv step-up 5v sot23-5 - MAX1724EZK50-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1724EZK50-TTR-ND.
Send this link via E-Mail
Help With This Screen