IC DC/DC CONV STEP-UP HE 8-UMAX - MAX1674EUA+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX1674EUA+-ND |
1 25 50 100 |
5.06000 3.82000 2.69000 2.24000 |
Extended Price
5.06 95.50 134.50 224.00 |
| Manufacturer Part Number | MAX1674EUA+ | |||
| Description | IC DC/DC CONV STEP-UP HE 8-UMAX | |||
| Quantity Available | 1258 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX1674EUA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Boost |
| Number of Outputs | 1 - Single |
| Voltage - Input | 0.7 ~ 5.5V |
| Voltage - Output | 2 ~ 5.5V |
| Current - Output | 300mA |
| Output Power | 330mW |
| Package / Case | 8-µMAX |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX1674EUA+ MAX1674EUA+ |
MAX1674EUA+ Specification Sheet
IC DC/DC CONV STEP-UP HE 8-UMAX - MAX1674EUA+ (MAX1674EUA+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC DC/DC CONV STEP-UP HE 8-UMAX - MAX1674EUA+
Order 'ic dc/dc conv step-up he 8-umax - MAX1674EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1674EUA+-ND.
IC DC/DC CONV STEP-UP HE 8-UMAX - MAX1674EUA
Order 'ic dc/dc conv step-up he 8-umax - MAX1674EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1674EUA-ND.
IC DC/DC CONV STEP-UP LN 8-UMAX - MAX1790EUA+
Order 'ic dc/dc conv step-up ln 8-umax - MAX1790EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1790EUA+-ND.
IC DC/DC CONV STEP-UP LN 8-UMAX - MAX1790EUA
Order 'ic dc/dc conv step-up ln 8-umax - MAX1790EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1790EUA-ND.
IC DC/DC CONV STEP-UP HE 10-UMAX - MAX1676EUB
Order 'ic dc/dc conv step-up he 10-umax - MAX1676EUB' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1676EUB-ND.
IC DC/DC CONV STEP-UP HE 10-UMAX - MAX1676EUB+
Order 'ic dc/dc conv step-up he 10-umax - MAX1676EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1676EUB+-ND.
IC DC/DC CONV STEP-UP 12V 8-SOIC - MAX761CSA
Order 'ic dc/dc conv step-up 12v 8-soic - MAX761CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX761CSA-ND.
IC DC/DC CONV STEP-UP 5V 8-DIP - LT1302CN8-5
Order 'ic dc/dc conv step-up 5v 8-dip - LT1302CN8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CN8-5-ND.
IC DC/DC CONV STEP-UP ADJ 8-DIP - LT1302CN8
Order 'ic dc/dc conv step-up adj 8-dip - LT1302CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CN8-ND.
IC DC/DC CONV STEP-UP ADJ 8-DI - LT1302CN8#PBF
Order 'ic dc/dc conv step-up adj 8-di - LT1302CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CN8#PBF-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1302CS8-5
Order 'ic dc/dc conv step-up 5v 8-soic - LT1302CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CS8-5-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1302CS8-5#PBF
Order 'ic dc/dc conv step-up 5v 8-soic - LT1302CS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CS8-5#PBF-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1302CS8-5#TRPBF
Order 'ic dc/dc conv step-up 5v 8-soic - LT1302CS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CS8-5#TRPBF-ND.
IC DC/DC CONV STEP-UP ADJ 8-SOIC - LT1302CS8
Order 'ic dc/dc conv step-up adj 8-soic - LT1302CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CS8-ND.
IC DC/DC CONV STEP-UP ADJ 8-SOIC - LT1302CS8#PBF
Order 'ic dc/dc conv step-up adj 8-soic - LT1302CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CS8#PBF-ND.
Send this link via E-Mail
Help With This Screen