Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 10A 4.5 ~ 30 V MAX1655ESE
IC CTRLR DCDC PWM STPDWN 16-SOIC - MAX1655ESE
| Digi-Key Part Number | MAX1655ESE-ND |
2500 |
4.32000 |
Extended Price
10800.00 |
| Manufacturer Part Number | MAX1655ESE | |||
| Description | IC CTRLR DCDC PWM STPDWN 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 10A 4.5 ~ 30 V MAX1655ESE
| Technical/Catalog Information | MAX1655ESE |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 4.5 ~ 30 V |
| Voltage - Output | 1 ~ 5.5 V |
| Current - Output | 10A |
| Power - Output | 696mW |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Internal Switch(s) | No |
| Synchronous | Yes |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 150kHz, 300kHz |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX1655ESE MAX1655ESE |
MAX1655ESE Specification Sheet
IC CTRLR DCDC PWM STPDWN 16-SOIC - MAX1655ESE (MAX1655ESE-ND)
Related parts Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 10A 4.5 ~ 30 V MAX1655ESEMaxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 10A 4.5 ~ 30 V MAX1655ESE
Order 'ic ctrlr dcdc pwm stpdwn 16-soic - MAX1655ESE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1655ESE-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 10A 4.5 ~ 30 V MAX1653ESE
Order 'ic ctrlr dcdc pwm stpdwn 16-soic - MAX1653ESE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1653ESE-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 10A 4.5 ~ 30 V MAX1653EEE
Order 'ic ctrlr dcdc pwm stpdwn 16-qsop - MAX1653EEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1653EEE-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 10A 4.5 ~ 30 V MAX1654EEE
Order 'ic ctrlr dcdc pwm stpdwn 16-qsop - MAX1654EEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1654EEE-ND.
Surface (SMD, SMT) Voltage Regulator Ics, Integrated Circuits, Semiconductor Maxim 16-SOIC MAX1639ESE
Order 'ic ctrlr dcdc cpu pwr 16-soic - MAX1639ESE' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1639ESE-ND.
Maxim Integrated Products Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 MAX5003CSE+
Order 'ic cntrlr pwm ps 16-soic - MAX5003CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5003CSE+-ND.
Maxim Integrated Products Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 MAX5003CSE+T
Order 'ic cntrlr pwm ps 16-soic - MAX5003CSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5003CSE+T-ND.
Maxim Integrated Products Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 MAX5003ESE+
Order 'ic cntrlr pwm ps 16-soic - MAX5003ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5003ESE+-ND.
Maxim Integrated Products Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 MAX5003ESE+T
Order 'ic cntrlr pwm ps 16-soic - MAX5003ESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5003ESE+T-ND.
Maxim Integrated Products Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 4 V ~ 18 V MAX758ACWE+
Order 'ic reg pwm adj 16-soic - MAX758ACWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX758ACWE+-ND.
Maxim Integrated Products Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tape & Reel (TR) 1 4 V ~ 18 V MAX758ACWE+T
Order 'ic reg pwm adj 16-soic - MAX758ACWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX758ACWE+T-ND.
Maxim Integrated Products Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 4 V ~ 18 V MAX758AEWE+
Order 'ic reg pwm adj 16-soic - MAX758AEWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX758AEWE+-ND.
Maxim Integrated Products Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tape & Reel (TR) 1 4 V ~ 18 V MAX758AEWE+T
Order 'ic reg pwm adj 16-soic - MAX758AEWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX758AEWE+T-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) NiMH Tube 4.5 V ~ 16 V DS2715BZ+
Order 'ic ctrlr chrg nimh batt 16-soic - DS2715BZ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2715BZ+-ND.
Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tube 4.5 V ~ 5.5 V DS1221SN
Order 'ic ctrlr/decoder 4bit in 16-soic - DS1221SN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1221SN-ND.
Options for Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 10A 4.5 ~ 30 V MAX1655ESE
Send this link via E-Mail
Help With This Screen
