CAP 330PF 50V CERAMIC X7R 0603 - C0603C331K5RACTU - Capacitors
330pF Ceramic Capacitor Kemet 0603 (1608 metric) 50V C0603C331K5RACTU
| Digi-Key Part Number | 399-1073-2-ND |
4000 12000 24000 |
.01100 .00900 .00700 |
Extended Price
44.00 108.00 168.00 |
| Manufacturer Part Number | C0603C331K5RACTU | |||
| Description | CAP 330PF 50V CERAMIC X7R 0603 | |||
| Quantity Available | 48000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0603C331K5RACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0603C331K5RACTU C0603C331K5RACTU 399 1073 2 ND 39910732ND 399-1073-2 |
C0603C331K5RACTU Specification Sheet
CAP 330PF 50V CERAMIC X7R 0603 - C0603C331K5RACTU (399-1073-2-ND) - Capacitors
Related parts 330pF Ceramic Capacitor Kemet 0603 (1608 metric) 50V C0603C331K5RACTUCAP 330PF 50V CERAMIC X7R 0603 - C0603C331K5RACTU
Order 'cap 330pf 50v ceramic x7r 0603 - C0603C331K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1073-1-ND.
CAP 330PF 50V CERAMIC X7R 0603 - C0603C331K5RACTU
Order 'cap 330pf 50v ceramic x7r 0603 - C0603C331K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1073-2-ND.
CAP 330PF 50V CERAMIC X7R 0603 - C0603C331K5RACTU
Order 'cap 330pf 50v ceramic x7r 0603 - C0603C331K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1073-6-ND.
CAP 330PF 50V CERAMIC X7R 0603 - CC0603KRX7R9BB331
Order 'cap 330pf 50v ceramic x7r 0603 - CC0603KRX7R9BB331' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1186-1-ND.
CAP 330PF 50V CERAMIC X7R 0603 - CC0603KRX7R9BB331
Order 'cap 330pf 50v ceramic x7r 0603 - CC0603KRX7R9BB331' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1186-2-ND.
CAP 330PF 50V CERAMIC X7R 0603 - CC0603KRX7R9BB331
Order 'cap 330pf 50v ceramic x7r 0603 - CC0603KRX7R9BB331' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1186-6-ND.
CAP 330PF 50V CERAMIC X7R 0402 - C0402C331K5RACTU
Order 'cap 330pf 50v ceramic x7r 0402 - C0402C331K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1023-1-ND.
CAP 330PF 50V CERAMIC X7R 0402 - C0402C331K5RACTU
Order 'cap 330pf 50v ceramic x7r 0402 - C0402C331K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1023-2-ND.
CAP 330PF 50V CERAMIC X7R 0402 - C0402C331K5RACTU
Order 'cap 330pf 50v ceramic x7r 0402 - C0402C331K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1023-6-ND.
CAP 330PF 50V CERAMIC X7R 0805 - C0805C331K5RACTU
Order 'cap 330pf 50v ceramic x7r 0805 - C0805C331K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1140-1-ND.
CAP 330PF 50V CERAMIC X7R 0805 - C0805C331K5RACTU
Order 'cap 330pf 50v ceramic x7r 0805 - C0805C331K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1140-2-ND.
CAP 330PF 50V CERAMIC X7R 0805 - C0805C331K5RACTU
Order 'cap 330pf 50v ceramic x7r 0805 - C0805C331K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1140-6-ND.
CAP 330PF 50V CERAMIC X7R 0402 - CC0402KRX7R9BB331
Order 'cap 330pf 50v ceramic x7r 0402 - CC0402KRX7R9BB331' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1027-1-ND.
CAP 330PF 50V CERAMIC X7R 0402 - CC0402KRX7R9BB331
Order 'cap 330pf 50v ceramic x7r 0402 - CC0402KRX7R9BB331' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1027-2-ND.
CAP 330PF 50V CERAMIC X7R 0402 - CC0402KRX7R9BB331
Order 'cap 330pf 50v ceramic x7r 0402 - CC0402KRX7R9BB331' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1027-6-ND.
Options for 330pF Ceramic Capacitor Kemet 0603 (1608 metric) 50V C0603C331K5RACTU
Send this link via E-Mail
Help With This Screen
