IC VOLT CONVERTER W/BOOST 8-SOIC - MAX1044ESA - Integrated Circuits (ICs)
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Divider, Doubler, Inverting Tube 20mA 1.5 ~ 10 V MAX1044ESA
| Digi-Key Part Number | MAX1044ESA-ND |
2500 |
1.83600 |
Extended Price
4590.00 |
| Manufacturer Part Number | MAX1044ESA | |||
| Description | IC VOLT CONVERTER W/BOOST 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Divider, Doubler, Inverting Tube 20mA 1.5 ~ 10 V MAX1044ESA
| Technical/Catalog Information | MAX1044ESA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Switched Capacitor (Charge Pump), Divider, Doubler, Inverting |
| Number of Outputs | 1 |
| Voltage - Input | 1.5 ~ 10 V |
| Voltage - Output | - |
| Current - Output | 20mA |
| Power - Output | 471mW |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 10kHz |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX1044ESA MAX1044ESA |
MAX1044ESA Specification Sheet
IC VOLT CONVERTER W/BOOST 8-SOIC - MAX1044ESA (MAX1044ESA-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Divider, Doubler, Inverting Tube 20mA 1.5 ~ 10 V MAX1044ESAIC VOLT CONVERTER W/BOOST 8-SOIC - MAX1044ESA
Order 'ic volt converter w/boost 8-soic - MAX1044ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1044ESA-ND.
IC VOLT CONVERTER W/BOOST 8-DIP - MAX1044EPA
Order 'ic volt converter w/boost 8-dip - MAX1044EPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1044EPA-ND.
IC VOLT CONV SW-CAP 8-SOIC - MAX860CSA+
Order 'ic volt conv sw-cap 8-soic - MAX860CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX860CSA+-ND.
IC VOLT CONV SW-CAP 8-SOIC - MAX860CSA+T
Order 'ic volt conv sw-cap 8-soic - MAX860CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX860CSA+T-ND.
IC VOLT CONV SW-CAP 8-SOIC - MAX861CSA+
Order 'ic volt conv sw-cap 8-soic - MAX861CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX861CSA+-ND.
IC VOLT CONV SW-CAP 8-SOIC - MAX861CSA+T
Order 'ic volt conv sw-cap 8-soic - MAX861CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX861CSA+T-ND.
IC VOLT/REF PREC LDO 8-SOIC - MAX6161AESA
Order 'ic volt/ref prec ldo 8-soic - MAX6161AESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6161AESA-ND.
IC VOLT/REF PREC LDO 8-SOIC - MAX6161BESA
Order 'ic volt/ref prec ldo 8-soic - MAX6161BESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6161BESA-ND.
IC VOLT/REF PREC LDO 8-SOIC - MAX6162AESA
Order 'ic volt/ref prec ldo 8-soic - MAX6162AESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6162AESA-ND.
IC VOLT/REF PREC LDO 8-SOIC - MAX6162BESA
Order 'ic volt/ref prec ldo 8-soic - MAX6162BESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6162BESA-ND.
IC VOLT/REF PREC LDO 8-SOIC - MAX6163AESA
Order 'ic volt/ref prec ldo 8-soic - MAX6163AESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6163AESA-ND.
IC VOLT/REF PREC LDO 8-SOIC - MAX6164AESA
Order 'ic volt/ref prec ldo 8-soic - MAX6164AESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6164AESA-ND.
IC VOLT/REF PREC LDO 8-SOIC - MAX6164BESA
Order 'ic volt/ref prec ldo 8-soic - MAX6164BESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6164BESA-ND.
IC VOLT/REF PREC LDO 8-SOIC - MAX6165AESA
Order 'ic volt/ref prec ldo 8-soic - MAX6165AESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6165AESA-ND.
IC VOLT/REF PREC LDO 8-SOIC - MAX6165BESA
Order 'ic volt/ref prec ldo 8-soic - MAX6165BESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6165BESA-ND.
Options for Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Divider, Doubler, Inverting Tube 20mA 1.5 ~ 10 V MAX1044ESA
Send this link via E-Mail
Help With This Screen
