CAP 270PF 50V CERAMIC X7R 0603 - C0603C271K5RACTU - Capacitors
| Digi-Key Part Number | 399-1072-2-ND |
4000 12000 24000 |
.04700 .03600 .03500 |
Extended Price
188.00 432.00 840.00 |
| Manufacturer Part Number | C0603C271K5RACTU | |||
| Description | CAP 270PF 50V CERAMIC X7R 0603 | |||
| Quantity Available | 24000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0603C271K5RACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 270pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0603C271K5RACTU C0603C271K5RACTU 399 1072 2 ND 39910722ND 399-1072-2 |
C0603C271K5RACTU Specification Sheet
CAP 270PF 50V CERAMIC X7R 0603 - C0603C271K5RACTU (399-1072-2-ND) - Capacitors
Related parts Capacitors :CAP 270PF 50V CERAMIC X7R 0603 - C0603C271K5RACTU
Order 'cap 270pf 50v ceramic x7r 0603 - C0603C271K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1072-1-ND.
CAP 270PF 50V CERAMIC X7R 0603 - C0603C271K5RACTU
Order 'cap 270pf 50v ceramic x7r 0603 - C0603C271K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1072-2-ND.
CAP 270PF 50V CERAMIC X7R 0603 - C0603C271K5RACTU
Order 'cap 270pf 50v ceramic x7r 0603 - C0603C271K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1072-6-ND.
CAP 270PF 50V CERAMIC X7R 0805 - C0805C271K5RACTU
Order 'cap 270pf 50v ceramic x7r 0805 - C0805C271K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1139-1-ND.
CAP 270PF 50V CERAMIC X7R 0805 - C0805C271K5RACTU
Order 'cap 270pf 50v ceramic x7r 0805 - C0805C271K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1139-2-ND.
CAP 270PF 50V CERAMIC X7R 0805 - C0805C271K5RACTU
Order 'cap 270pf 50v ceramic x7r 0805 - C0805C271K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1139-6-ND.
CAP 270PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB271
Order 'cap 270pf 50v ceramic x7r 1206 - CC1206KRX7R9BB271' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1165-1-ND.
CAP 270PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB271
Order 'cap 270pf 50v ceramic x7r 1206 - CC1206KRX7R9BB271' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1165-2-ND.
CAP 270PF 50V CERAMIC X7R 1206 - CC1206KRX7R9BB271
Order 'cap 270pf 50v ceramic x7r 1206 - CC1206KRX7R9BB271' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1165-6-ND.
CAP 270PF 50V CERAMIC X7R 0603 - CC0603KRX7R9BB271
Order 'cap 270pf 50v ceramic x7r 0603 - CC0603KRX7R9BB271' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1185-1-ND.
CAP 270PF 50V CERAMIC X7R 0603 - CC0603KRX7R9BB271
Order 'cap 270pf 50v ceramic x7r 0603 - CC0603KRX7R9BB271' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1185-2-ND.
CAP 270PF 50V CERAMIC X7R 0603 - CC0603KRX7R9BB271
Order 'cap 270pf 50v ceramic x7r 0603 - CC0603KRX7R9BB271' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1185-6-ND.
CAP 270PF 50V CERAMIC X7R 0805 - CC0805KRX7R9BB271
Order 'cap 270pf 50v ceramic x7r 0805 - CC0805KRX7R9BB271' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1191-1-ND.
CAP 270PF 50V CERAMIC X7R 0805 - CC0805KRX7R9BB271
Order 'cap 270pf 50v ceramic x7r 0805 - CC0805KRX7R9BB271' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1191-2-ND.
CAP 270PF 50V CERAMIC X7R 0805 - CC0805KRX7R9BB271
Order 'cap 270pf 50v ceramic x7r 0805 - CC0805KRX7R9BB271' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1191-6-ND.
Send this link via E-Mail
Help With This Screen
