CAP 220PF 50V CERAMIC X7R 0603 - C0603C221K5RACTU - Capacitors
220pF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 50V C0603C221K5RACTU
| Digi-Key Part Number | 399-1071-1-ND |
10 100 500 1000 |
.04200 .02470 .01426 .00988 |
Extended Price
0.42 2.47 7.13 9.88 |
| Manufacturer Part Number | C0603C221K5RACTU | |||
| Description | CAP 220PF 50V CERAMIC X7R 0603 | |||
| Quantity Available | 70460 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0603C221K5RACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0603C221K5RACTU C0603C221K5RACTU 399 1071 1 ND 39910711ND 399-1071-1 |
C0603C221K5RACTU Specification Sheet
CAP 220PF 50V CERAMIC X7R 0603 - C0603C221K5RACTU (399-1071-1-ND) - Capacitors
Related parts 220pF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 50V C0603C221K5RACTUCAP 220PF 50V CERAMIC X7R 0603 - C0603C221K5RACTU
Order 'cap 220pf 50v ceramic x7r 0603 - C0603C221K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1071-1-ND.
CAP 220PF 50V CERAMIC X7R 0603 - C0603C221K5RACTU
Order 'cap 220pf 50v ceramic x7r 0603 - C0603C221K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1071-6-ND.
CAP 220PF 50V CERAMIC X7R 0402 - C0402C221K5RACTU
Order 'cap 220pf 50v ceramic x7r 0402 - C0402C221K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1030-1-ND.
CAP 220PF 50V CERAMIC X7R 0402 - C0402C221K5RACTU
Order 'cap 220pf 50v ceramic x7r 0402 - C0402C221K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1030-6-ND.
CAP 220PF 50V CERAMIC X7R 0603 - C0603C221M5RACTU
Order 'cap 220pf 50v ceramic x7r 0603 - C0603C221M5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1070-1-ND.
CAP 220PF 50V CERAMIC X7R 0603 - C0603C221M5RACTU
Order 'cap 220pf 50v ceramic x7r 0603 - C0603C221M5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1070-6-ND.
CAP 220PF 50V CERAMIC X7R 0805 - C0805C221K5RACTU
Order 'cap 220pf 50v ceramic x7r 0805 - C0805C221K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1138-1-ND.
CAP 220PF 50V CERAMIC X7R 0805 - C0805C221K5RACTU
Order 'cap 220pf 50v ceramic x7r 0805 - C0805C221K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1138-6-ND.
CAP 220PF 50V CERAMIC X7R 0603 - C0603C221K5RACTU
Order 'cap 220pf 50v ceramic x7r 0603 - C0603C221K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1071-2-ND.
CAP 220PF 50V CERAMIC X7R 10% - K221K15X7RF5TL2
Order 'cap 220pf 50v ceramic x7r 10% - K221K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1068CT-ND.
CAP 220PF 50V CERAMIC X7R 10% - K221K15X7RF5TH5
Order 'cap 220pf 50v ceramic x7r 10% - K221K15X7RF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1085CT-ND.
CAP 220PF 50V CERAMIC X7R 0402 - VJ0402Y221KXACW1BC
Order 'cap 220pf 50v ceramic x7r 0402 - VJ0402Y221KXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1205CT-ND.
CAP 220PF 50V CERAMIC X7R 0402 - VJ0402Y221KXACW1BC
Order 'cap 220pf 50v ceramic x7r 0402 - VJ0402Y221KXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1205DKR-ND.
CAP 220PF 50V CERAMIC X7R 0603 - VJ0603Y221KXACW1BC
Order 'cap 220pf 50v ceramic x7r 0603 - VJ0603Y221KXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1244CT-ND.
CAP 220PF 50V CERAMIC X7R 0603 - VJ0603Y221KXACW1BC
Order 'cap 220pf 50v ceramic x7r 0603 - VJ0603Y221KXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1244DKR-ND.
Options for 220pF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 50V C0603C221K5RACTU
Send this link via E-Mail
Help With This Screen
