CAP 220PF 50V CERAMIC X7R 0603 - C0603C221M5RACTU - Capacitors
| Digi-Key Part Number | 399-1070-6-ND |
10 100 500 1000 |
.27500 .16250 .09376 .06500 |
Extended Price
2.75 16.25 46.88 65.00 |
| Manufacturer Part Number | C0603C221M5RACTU | |||
| Description | CAP 220PF 50V CERAMIC X7R 0603 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0603C221M5RACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0603C221M5RACTU C0603C221M5RACTU 399 1070 6 ND 39910706ND 399-1070-6 |
C0603C221M5RACTU Specification Sheet
CAP 220PF 50V CERAMIC X7R 0603 - C0603C221M5RACTU (399-1070-6-ND) - Capacitors
Related parts Capacitors :CAP 220PF 50V CERAMIC X7R 0603 - C0603C221M5RACTU
Order 'cap 220pf 50v ceramic x7r 0603 - C0603C221M5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1070-1-ND.
CAP 220PF 50V CERAMIC X7R 0603 - C0603C221M5RACTU
Order 'cap 220pf 50v ceramic x7r 0603 - C0603C221M5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1070-6-ND.
CAP 220PF 50V CERAMIC X7R 0603 - C0603C221M5RACTU
Order 'cap 220pf 50v ceramic x7r 0603 - C0603C221M5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1070-2-ND.
CAP 220PF 50V CERAMIC X7R 0603 - C0603C221K5RACTU
Order 'cap 220pf 50v ceramic x7r 0603 - C0603C221K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1071-1-ND.
CAP 220PF 50V CERAMIC X7R 0603 - C0603C221K5RACTU
Order 'cap 220pf 50v ceramic x7r 0603 - C0603C221K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1071-6-ND.
CAP 220PF 50V CERAMIC X7R 0603 - CC0603KRX7R9BB221
Order 'cap 220pf 50v ceramic x7r 0603 - CC0603KRX7R9BB221' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1077-1-ND.
CAP 220PF 50V CERAMIC X7R 0603 - CC0603KRX7R9BB221
Order 'cap 220pf 50v ceramic x7r 0603 - CC0603KRX7R9BB221' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1077-6-ND.
CAP 220PF 50V CERAMIC X7R 0603 - C0603C221K5RACTU
Order 'cap 220pf 50v ceramic x7r 0603 - C0603C221K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1071-2-ND.
CAP 220PF 50V CERAMIC X7R 0603 - VJ0603Y221KXACW1BC
Order 'cap 220pf 50v ceramic x7r 0603 - VJ0603Y221KXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1244CT-ND.
CAP 220PF 50V CERAMIC X7R 0603 - VJ0603Y221KXACW1BC
Order 'cap 220pf 50v ceramic x7r 0603 - VJ0603Y221KXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1244DKR-ND.
CAP 220PF 50V CERAMIC X7R 0603 - CC0603KRX7R9BB221
Order 'cap 220pf 50v ceramic x7r 0603 - CC0603KRX7R9BB221' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1077-2-ND.
CAP 220PF 50V CERAMIC X7R 0402 - C0402C221K5RACTU
Order 'cap 220pf 50v ceramic x7r 0402 - C0402C221K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1030-1-ND.
CAP 220PF 50V CERAMIC X7R 0402 - C0402C221K5RACTU
Order 'cap 220pf 50v ceramic x7r 0402 - C0402C221K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1030-6-ND.
CAP 220PF 50V CERAMIC X7R 0805 - C0805C221K5RACTU
Order 'cap 220pf 50v ceramic x7r 0805 - C0805C221K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1138-1-ND.
CAP 220PF 50V CERAMIC X7R 0603 - VJ0603Y221KXACW1BC
Order 'cap 220pf 50v ceramic x7r 0603 - VJ0603Y221KXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1244TR-ND.
Send this link via E-Mail
Help With This Screen
