IC BUCK-BOOST CONV 32-QFN - LTC3780IUH#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC3780IUH#PBF-ND |
1 25 100 |
11.00000 7.64000 6.29000 |
Extended Price
11.00 191.00 629.00 |
| Manufacturer Part Number | LTC3780IUH#PBF | |||
| Description | IC BUCK-BOOST CONV 32-QFN | |||
| Quantity Available | 1494 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC3780IUH#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Boost, Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4 ~ 36V |
| Voltage - Output | 0.8 ~ 30V |
| Current - Output | 40mA |
| Output Power | - |
| Package / Case | 32-QFN |
| Packaging | Tube |
| Internal Switch(s) | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC3780IUH#PBF LTC3780IUH#PBF |
LTC3780IUH#PBF Specification Sheet
IC BUCK-BOOST CONV 32-QFN - LTC3780IUH#PBF (LTC3780IUH#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BUCK-BOOST CONV 32-QFN - LTC3780EUH#PBF
Order 'ic buck-boost conv 32-qfn - LTC3780EUH#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3780EUH#PBF-ND.
IC BUCK-BOOST CONV 32-QFN - LTC3780IUH#PBF
Order 'ic buck-boost conv 32-qfn - LTC3780IUH#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3780IUH#PBF-ND.
IC BUCK-BOOST CONV 32-QFN - LTC3780EUH#TRPBF
Order 'ic buck-boost conv 32-qfn - LTC3780EUH#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3780EUH#TRPBF-ND.
IC BUCK-BOOST CONV 32-QFN - LTC3780IUH#TRPBF
Order 'ic buck-boost conv 32-qfn - LTC3780IUH#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3780IUH#TRPBF-ND.
IC BUCK-BOOST CONV 24-SSOP - LTC3780EG#PBF
Order 'ic buck-boost conv 24-ssop - LTC3780EG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3780EG#PBF-ND.
IC BUCK-BOOST CONV 24-SSOP - LTC3780IG#PBF
Order 'ic buck-boost conv 24-ssop - LTC3780IG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3780IG#PBF-ND.
IC BUCK-BOOST CONV 24-SSOP - LTC3780EG#TRPBF
Order 'ic buck-boost conv 24-ssop - LTC3780EG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3780EG#TRPBF-ND.
IC BUCK-BOOST CONV 24-SSOP - LTC3780IG#TRPBF
Order 'ic buck-boost conv 24-ssop - LTC3780IG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3780IG#TRPBF-ND.
IC BUCK BOOST/BUCK CONV 24-QFN - LTC3520EUF#TRPBF
Order 'ic buck boost/buck conv 24-qfn - LTC3520EUF#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3520EUF#TRPBF-ND.
IC BUCK BOOST/BUCK CONV 24-QFN - LTC3520EUF#PBF
Order 'ic buck boost/buck conv 24-qfn - LTC3520EUF#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3520EUF#PBF-ND.
IC ADC 14BIT 600KSPS 32-QFN - LTC1408CUH#PBF
Order 'ic adc 14bit 600ksps 32-qfn - LTC1408CUH#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1408CUH#PBF-ND.
IC ADC 14BIT 600KSPS 32-QFN - LTC1408IUH#PBF
Order 'ic adc 14bit 600ksps 32-qfn - LTC1408IUH#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1408IUH#PBF-ND.
IC SYNC BOOST CONV MCRPWR 10MSOP - LTC3424EMS
Order 'ic sync boost conv mcrpwr 10msop - LTC3424EMS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3424EMS-ND.
IC SYNC BOOST CONV MCRPWR 10MSOP - LTC3423EMS
Order 'ic sync boost conv mcrpwr 10msop - LTC3423EMS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3423EMS-ND.
IC SYNC BOOST CONV MCRPWR 10MSOP - LTC3423EMS#PBF
Order 'ic sync boost conv mcrpwr 10msop - LTC3423EMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3423EMS#PBF-ND.
Send this link via E-Mail
Help With This Screen