IC SW REG CTRLR SYNC BUCK 36SSOP - LTC3730CG - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC3730CG-ND |
296 |
5.15000 |
Extended Price
1524.40 |
| Manufacturer Part Number | LTC3730CG | |||
| Description | IC SW REG CTRLR SYNC BUCK 36SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC3730CG |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Synchronous Buck |
| Number of Outputs | 3 - Triple |
| Voltage - Input | 5 ~ 28V |
| Voltage - Output | 0.6 ~ 1.75V |
| Current - Output | 5A |
| Output Power | - |
| Package / Case | 36-SSOP |
| Packaging | Tube |
| Internal Switch(s) | No |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC3730CG LTC3730CG |
LTC3730CG Specification Sheet
IC SW REG CTRLR SYNC BUCK 36SSOP - LTC3730CG (LTC3730CG-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SW REG CTRLR SYNC BUCK 36SSOP - LTC3730CG
Order 'ic sw reg ctrlr sync buck 36ssop - LTC3730CG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3730CG-ND.
IC SW REG CTRLR SYNC BUCK 36SSOP - LTC3730CG#PBF
Order 'ic sw reg ctrlr sync buck 36ssop - LTC3730CG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3730CG#PBF-ND.
IC SW REG CTRLR SYNC BUCK 36SSOP - LTC3730CG#TRPBF
Order 'ic sw reg ctrlr sync buck 36ssop - LTC3730CG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3730CG#TRPBF-ND.
IC SW REG CTRLR SYNC BUCK 36SSOP - LTC3731CG
Order 'ic sw reg ctrlr sync buck 36ssop - LTC3731CG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3731CG-ND.
IC SW REG CTRLR SYNC BUCK 36SSOP - LTC3731CG#PBF
Order 'ic sw reg ctrlr sync buck 36ssop - LTC3731CG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3731CG#PBF-ND.
IC SW REG CTRLR SYNC BUCK 36SSOP - LTC3731CG#TRPBF
Order 'ic sw reg ctrlr sync buck 36ssop - LTC3731CG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3731CG#TRPBF-ND.
IC SW REG CTRLR SYNC BUCK 36SSOP - LTC3731HG#PBF
Order 'ic sw reg ctrlr sync buck 36ssop - LTC3731HG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3731HG#PBF-ND.
IC SW REG CTRLR SYNC BUCK 36SSOP - LTC3731HG#TRPBF
Order 'ic sw reg ctrlr sync buck 36ssop - LTC3731HG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3731HG#TRPBF-ND.
IC SW REG CTRLR SYNC BUCK 36SSOP - LTC3731IG#PBF
Order 'ic sw reg ctrlr sync buck 36ssop - LTC3731IG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3731IG#PBF-ND.
IC SW REG CTRLR SYNC BUCK 36SSOP - LTC3731IG#TRPBF
Order 'ic sw reg ctrlr sync buck 36ssop - LTC3731IG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3731IG#TRPBF-ND.
IC SW REG CTRLR SYNC BUCK 32QFN - LTC3731CUH
Order 'ic sw reg ctrlr sync buck 32qfn - LTC3731CUH' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3731CUH-ND.
IC SW REG CTRLR SYNC BUCK 32QFN - LTC3731CUH#PBF
Order 'ic sw reg ctrlr sync buck 32qfn - LTC3731CUH#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3731CUH#PBF-ND.
IC SW REG CTRLR SYNC BUCK 32QFN - LTC3731CUH#TRPBF
Order 'ic sw reg ctrlr sync buck 32qfn - LTC3731CUH#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3731CUH#TRPBF-ND.
IC SW REG CTRLR SYNC BUCK 32QFN - LTC3731IUH#PBF
Order 'ic sw reg ctrlr sync buck 32qfn - LTC3731IUH#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3731IUH#PBF-ND.
IC SW REG CTRLR SYNC BUCK 32QFN - LTC3731IUH#TRPBF
Order 'ic sw reg ctrlr sync buck 32qfn - LTC3731IUH#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3731IUH#TRPBF-ND.
Send this link via E-Mail
Help With This Screen