IC CTRLR SW REG POLYPHASE 32-QFN - LTC3729LEUH-6#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC3729LEUH-6#PBF-ND |
292 |
6.74000 |
Extended Price
1968.08 |
| Manufacturer Part Number | LTC3729LEUH-6#PBF | |||
| Description | IC CTRLR SW REG POLYPHASE 32-QFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC3729LEUH-6#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Synchronous Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4 ~ 36V |
| Voltage - Output | 3.3V |
| Current - Output | 5A |
| Output Power | - |
| Package / Case | 32-QFN |
| Packaging | Tube |
| Internal Switch(s) | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC3729LEUH 6#PBF LTC3729LEUH6#PBF |
LTC3729LEUH-6#PBF Specification Sheet
IC CTRLR SW REG POLYPHASE 32-QFN - LTC3729LEUH-6#PBF (LTC3729LEUH-6#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CTRLR SW REG POLYPHASE 32-QFN - LTC3729LEUH-6
Order 'ic ctrlr sw reg polyphase 32-qfn - LTC3729LEUH-6' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3729LEUH-6-ND.
IC CTRLR SW REG POLYPHASE 32-QFN - LTC3729LEUH-6#PBF
Order 'ic ctrlr sw reg polyphase 32-qfn - LTC3729LEUH-6#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3729LEUH-6#PBF-ND.
IC CTRLR SW REG POLYPHASE 32-QFN - LTC3729LEUH-6#TR
Order 'ic ctrlr sw reg polyphase 32-qfn - LTC3729LEUH-6#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3729LEUH-6#TR-ND.
IC CTRLR SW REG POLYPHASE 32-QFN - LTC3729LEUH-6#TRPBF
Order 'ic ctrlr sw reg polyphase 32-qfn - LTC3729LEUH-6#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3729LEUH-6#TRPBF-ND.
IC CTRLR SW REG 2-PH SYNC 32-QFN - LTC3727EUH-1#TR
Order 'ic ctrlr sw reg 2-ph sync 32-qfn - LTC3727EUH-1#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3727EUH-1#TR-ND.
IC CTRLR SW REG 2-PH SYNC 32-QFN - LTC3728LXCUH
Order 'ic ctrlr sw reg 2-ph sync 32-qfn - LTC3728LXCUH' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3728LXCUH-ND.
IC CTRLR SW REG 2-PH SYNC 32-QFN - LTC3728LXCUH#PBF
Order 'ic ctrlr sw reg 2-ph sync 32-qfn - LTC3728LXCUH#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3728LXCUH#PBF-ND.
IC CTRLR SW REG 2-PH SYNC 32-QFN - LTC3728LXCUH#TR
Order 'ic ctrlr sw reg 2-ph sync 32-qfn - LTC3728LXCUH#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3728LXCUH#TR-ND.
IC CTRLR SW REG 2-PH SYNC 32-QFN - LTC3728LXCUH#TRPBF
Order 'ic ctrlr sw reg 2-ph sync 32-qfn - LTC3728LXCUH#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3728LXCUH#TRPBF-ND.
IC CTRLR SW REG 3PH BUCK 32-QFN - LTC3731CUH#TR
Order 'ic ctrlr sw reg 3ph buck 32-qfn - LTC3731CUH#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3731CUH#TR-ND.
IC CTRLR SW REG 3-PH BID 38-QFN - LTC3732CUHF
Order 'ic ctrlr sw reg 3-ph bid 38-qfn - LTC3732CUHF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3732CUHF-ND.
IC CTRLR SW REG 3-PH BID 38-QFN - LTC3732CUHF#PBF
Order 'ic ctrlr sw reg 3-ph bid 38-qfn - LTC3732CUHF#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3732CUHF#PBF-ND.
IC CTRLR SW REG 3-PH BID 38-QFN - LTC3732CUHF#TR
Order 'ic ctrlr sw reg 3-ph bid 38-qfn - LTC3732CUHF#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3732CUHF#TR-ND.
IC CTRLR SW REG 3-PH BID 38-QFN - LTC3732CUHF#TRPBF
Order 'ic ctrlr sw reg 3-ph bid 38-qfn - LTC3732CUHF#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3732CUHF#TRPBF-ND.
IC CTRLR PWM 2PHASE BUCK 32-QFN - ISL6310CRZ
Order 'ic ctrlr pwm 2phase buck 32-qfn - ISL6310CRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6310CRZ-ND.
Send this link via E-Mail
Help With This Screen