Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 3A 4.5 ~ 28 V LTC3728LEGN
IC REG SW DUAL 2PH STPDWN 28SSOP - LTC3728LEGN - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC3728LEGN-ND |
294 |
5.44000 |
Extended Price
1599.36 |
| Manufacturer Part Number | LTC3728LEGN | |||
| Description | IC REG SW DUAL 2PH STPDWN 28SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 3A 4.5 ~ 28 V LTC3728LEGN
| Technical/Catalog Information | LTC3728LEGN |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 2 |
| Voltage - Input | 4.5 ~ 28 V |
| Voltage - Output | 0.8 ~ 7 V |
| Current - Output | 3A |
| Power - Output | - |
| Package / Case | 28-SSOP |
| Packaging | Tube |
| Internal Switch(s) | No |
| Synchronous | Yes |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 250kHz ~ 550kHz |
| Drawing Number | 161; 05-08-1641; GN; 16. 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC3728LEGN LTC3728LEGN |
LTC3728LEGN Specification Sheet
IC REG SW DUAL 2PH STPDWN 28SSOP - LTC3728LEGN (LTC3728LEGN-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 3A 4.5 ~ 28 V LTC3728LEGNLinear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 3A 4.5 ~ 28 V LTC3728LEGN
Order 'ic reg sw dual 2ph stpdwn 28ssop - LTC3728LEGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3728LEGN-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 3A 4.5 ~ 28 V LTC3728LCGN
Order 'ic reg sw dual 2ph stpdwn 28ssop - LTC3728LCGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC3728LCGN-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 3A 4.5 ~ 28 V LTC3728LCGN#PBF
Order 'ic reg sw dual 2ph stpdwn 28ssop - LTC3728LCGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3728LCGN#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 4.5 ~ 28 V LTC3728LCGN#TR
Order 'ic reg sw dual 2ph stpdwn 28ssop - LTC3728LCGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC3728LCGN#TR-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 4.5 ~ 28 V LTC3728LCGN#TRPBF
Order 'ic reg sw dual 2ph stpdwn 28ssop - LTC3728LCGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3728LCGN#TRPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 3A 4.5 ~ 28 V LTC3728LEGN#PBF
Order 'ic reg sw dual 2ph stpdwn 28ssop - LTC3728LEGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3728LEGN#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 4.5 ~ 28 V LTC3728LEGN#TR
Order 'ic reg sw dual 2ph stpdwn 28ssop - LTC3728LEGN#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3728LEGN#TR-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 4.5 ~ 28 V LTC3728LEGN#TRPBF
Order 'ic reg sw dual 2ph stpdwn 28ssop - LTC3728LEGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3728LEGN#TRPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 3A 3.5 ~ 36 V LTC3728IG#PBF
Order 'ic reg sw dual 2ph stpdwn 28ssop - LTC3728IG#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3728IG#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 3.5 ~ 36 V LTC3728IG#TRPBF
Order 'ic reg sw dual 2ph stpdwn 28ssop - LTC3728IG#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3728IG#TRPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 3A 4.5 ~ 35 V LTC3728LIGN-1#PBF
Order 'ic reg sw dual 2ph stpdwn 28ssop - LTC3728LIGN-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3728LIGN-1#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 4.5 ~ 35 V LTC3728LIGN-1#TRPBF
Order 'ic reg sw dual 2ph stpdwn 28ssop - LTC3728LIGN-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3728LIGN-1#TRPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 25A 4 ~ 36 V LTC3727EG-1
Order 'ic reg sw sync 2ph stpdwn 28ssop - LTC3727EG-1' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC3727EG-1-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 25A 4 ~ 36 V LTC3727EG-1#TR
Order 'ic reg sw sync 2ph stpdwn 28ssop - LTC3727EG-1#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC3727EG-1#TR-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 3A 4.5 ~ 28 V LTC3728LCUH
Order 'ic reg sw dual 2ph stpdwn 32qfn - LTC3728LCUH' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3728LCUH-ND.
Options for Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 3A 4.5 ~ 28 V LTC3728LEGN
Send this link via E-Mail
Help With This Screen
