IC REG SW DUAL 2PH STPDWN 32QFN - LTC3728LCUH#TR
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 4.5 ~ 28 V LTC3728LCUH#TR
| Digi-Key Part Number | LTC3728LCUH#TR-ND |
2500 |
5.56125 |
Extended Price
13903.12 |
| Manufacturer Part Number | LTC3728LCUH#TR | |||
| Description | IC REG SW DUAL 2PH STPDWN 32QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 4.5 ~ 28 V LTC3728LCUH#TR
| Technical/Catalog Information | LTC3728LCUH#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 2 |
| Voltage - Input | 4.5 ~ 28 V |
| Voltage - Output | 0.8 ~ 7 V |
| Current - Output | 3A |
| Power - Output | - |
| Package / Case | 32-QFN |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | No |
| Synchronous | Yes |
| Rds (On) | - |
| Operating Temperature | 0°C ~ 85°C |
| Frequency - Switching | 250kHz ~ 550kHz |
| Drawing Number | 161; 05-08-1693; UH; 32 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC3728LCUH#TR LTC3728LCUH#TR |
LTC3728LCUH#TR Specification Sheet
IC REG SW DUAL 2PH STPDWN 32QFN - LTC3728LCUH#TR (LTC3728LCUH#TR-ND)
Related parts Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 4.5 ~ 28 V LTC3728LCUH#TRIC REG SW DUAL 2PH STPDWN 32QFN - LTC3728LCUH#TR
Order 'ic reg sw dual 2ph stpdwn 32qfn - LTC3728LCUH#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3728LCUH#TR-ND.
IC REG SW DUAL 2PH STPDWN 32QFN - LTC3728LCUH
Order 'ic reg sw dual 2ph stpdwn 32qfn - LTC3728LCUH' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3728LCUH-ND.
IC REG SW DUAL 2PH STPDWN 32QFN - LTC3728LCUH#PBF
Order 'ic reg sw dual 2ph stpdwn 32qfn - LTC3728LCUH#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3728LCUH#PBF-ND.
IC REG SW DUAL 2PH STPDWN 32QFN - LTC3728LCUH#TRPBF
Order 'ic reg sw dual 2ph stpdwn 32qfn - LTC3728LCUH#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3728LCUH#TRPBF-ND.
IC REG SW DUAL 2PH STPDWN 32QFN - LTC3728LEUH
Order 'ic reg sw dual 2ph stpdwn 32qfn - LTC3728LEUH' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3728LEUH-ND.
IC REG SW DUAL 2PH STPDWN 32QFN - LTC3728LEUH#PBF
Order 'ic reg sw dual 2ph stpdwn 32qfn - LTC3728LEUH#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3728LEUH#PBF-ND.
IC REG SW DUAL 2PH STPDWN 32QFN - LTC3728LEUH#TR
Order 'ic reg sw dual 2ph stpdwn 32qfn - LTC3728LEUH#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC3728LEUH#TR-ND.
IC REG SW DUAL 2PH STPDWN 32QFN - LTC3728LEUH#TRPBF
Order 'ic reg sw dual 2ph stpdwn 32qfn - LTC3728LEUH#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3728LEUH#TRPBF-ND.
IC REG SW DUAL 2PH STPDWN 32QFN - LTC3728LIUH#TRPBF
Order 'ic reg sw dual 2ph stpdwn 32qfn - LTC3728LIUH#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3728LIUH#TRPBF-ND.
IC REG SW DUAL 2PH STPDWN 32QFN - LTC3728LIUH#PBF
Order 'ic reg sw dual 2ph stpdwn 32qfn - LTC3728LIUH#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3728LIUH#PBF-ND.
IC REG SW DUAL 2PH STPDWN 28SSOP - LTC3728LCGN
Order 'ic reg sw dual 2ph stpdwn 28ssop - LTC3728LCGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC3728LCGN-ND.
IC REG SW DUAL 2PH STPDWN 28SSOP - LTC3728LCGN#PBF
Order 'ic reg sw dual 2ph stpdwn 28ssop - LTC3728LCGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3728LCGN#PBF-ND.
IC REG SW DUAL 2PH STPDWN 28SSOP - LTC3728LCGN#TR
Order 'ic reg sw dual 2ph stpdwn 28ssop - LTC3728LCGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC3728LCGN#TR-ND.
IC REG SW DUAL 2PH STPDWN 28SSOP - LTC3728LCGN#TRPBF
Order 'ic reg sw dual 2ph stpdwn 28ssop - LTC3728LCGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3728LCGN#TRPBF-ND.
IC REG SW DUAL 2PH STPDWN 28SSOP - LTC3728LEGN
Order 'ic reg sw dual 2ph stpdwn 28ssop - LTC3728LEGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3728LEGN-ND.
Options for Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 4.5 ~ 28 V LTC3728LCUH#TR
Send this link via E-Mail
Help With This Screen
