IC DC/DC CONTRLR POS-NEG 10-MSOP - LTC3704EMS#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC3704EMS#PBF-ND |
1 25 100 |
3.75000 2.68000 2.21000 |
Extended Price
3.75 67.00 221.00 |
| Manufacturer Part Number | LTC3704EMS#PBF | |||
| Description | IC DC/DC CONTRLR POS-NEG 10-MSOP | |||
| Quantity Available | 168 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC3704EMS#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Boost |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2.5 ~ 36V |
| Voltage - Output | 5.2V |
| Current - Output | 50mA |
| Output Power | - |
| Package / Case | 10-MSOP |
| Packaging | Tube |
| Internal Switch(s) | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC3704EMS#PBF LTC3704EMS#PBF |
LTC3704EMS#PBF Specification Sheet
IC DC/DC CONTRLR POS-NEG 10-MSOP - LTC3704EMS#PBF (LTC3704EMS#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DC/DC CONTRLR POS-NEG 10-MSOP - LTC3704EMS
Order 'ic dc/dc contrlr pos-neg 10-msop - LTC3704EMS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3704EMS-ND.
IC DC/DC CONTRLR POS-NEG 10-MSOP - LTC3704EMS#PBF
Order 'ic dc/dc contrlr pos-neg 10-msop - LTC3704EMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3704EMS#PBF-ND.
IC DC/DC CONTRLR POS-NEG 10-MSOP - LTC3704EMS#TR
Order 'ic dc/dc contrlr pos-neg 10-msop - LTC3704EMS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3704EMSTR-ND.
IC DC/DC CONTRLR POS-NEG 10-MSOP - LTC3704EMS#TRPBF
Order 'ic dc/dc contrlr pos-neg 10-msop - LTC3704EMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3704EMS#TRPBF-ND.
IC DC/DC CONTRLR POS-NEG 10-MSOP - LTC3704IMS#PBF
Order 'ic dc/dc contrlr pos-neg 10-msop - LTC3704IMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3704IMS#PBF-ND.
IC DC/DC CONTRLR POS-NEG 10-MSOP - LTC3704IMS#TRPBF
Order 'ic dc/dc contrlr pos-neg 10-msop - LTC3704IMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3704IMS#TRPBF-ND.
IC DC/DC CONTRLR STP-UP 10-MSOP - LTC1700EMS#PBF
Order 'ic dc/dc contrlr stp-up 10-msop - LTC1700EMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1700EMS#PBF-ND.
IC DC/DC CONTRLR STP-UP 10-MSOP - LTC1700EMS
Order 'ic dc/dc contrlr stp-up 10-msop - LTC1700EMS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1700EMS-ND.
IC DC/DC CONTRLR STP-UP 10-MSOP - LTC1700EMS#TR
Order 'ic dc/dc contrlr stp-up 10-msop - LTC1700EMS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1700EMSTR-ND.
IC DC/DC CONTRLR STP-UP 10-MSOP - LTC1700EMS#TRPBF
Order 'ic dc/dc contrlr stp-up 10-msop - LTC1700EMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1700EMS#TRPBF-ND.
IC DC/DC CONV STEP-UP 10-MSOP - LT1618EMS#PBF
Order 'ic dc/dc conv step-up 10-msop - LT1618EMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1618EMS#PBF-ND.
IC DC/DC CONV 1.5A BOOST 10-MSOP - LT1310EMSE#PBF
Order 'ic dc/dc conv 1.5a boost 10-msop - LT1310EMSE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1310EMSE#PBF-ND.
IC DC/DC CONV REG 2W 10-MSOP - DCR022405P-U
Order 'ic dc/dc conv reg 2w 10-msop - DCR022405P-U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17138-ND.
IC CONTRLR CURRENT MODE 10-MSOP - LTC1871EMS#PBF
Order 'ic contrlr current mode 10-msop - LTC1871EMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1871EMS#PBF-ND.
IC DC/DC CONV 1A SYNC 10-DFN - LTC3561AEDD#PBF
Order 'ic dc/dc conv 1a sync 10-dfn - LTC3561AEDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3561AEDD#PBF-ND.
Send this link via E-Mail
Help With This Screen