IC DC/DC CONV BUCK-BOOST 10-MSOP - LTC3440EMS - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | LTC3440EMS-ND |
900 |
2.91001 |
Extended Price
2619.01 |
| Manufacturer Part Number | LTC3440EMS | |||
| Description | IC DC/DC CONV BUCK-BOOST 10-MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC3440EMS |
| Vendor | Linear Technology |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 10-MSOP |
| Switching Style | Boost |
| Switching Style | Buck |
| Number of Outputs | 2 [Nom] |
| Primary Output Voltage | Adj 2.5V ~ 5.5V |
| Output Voltage @ Max Current | Adj 2.5V ~ 5.5V @ 600mA |
| Internal Switch(s) | Yes |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Bulk |
| Output Type | Step-Down |
| Output Type | Step-Up |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC3440EMS LTC3440EMS |
LTC3440EMS Specification Sheet
IC DC/DC CONV BUCK-BOOST 10-MSOP - LTC3440EMS (LTC3440EMS-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC DC/DC CONV BUCK-BOOST 10-MSOP - LTC3440EMS
Order 'ic dc/dc conv buck-boost 10-msop - LTC3440EMS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3440EMS-ND.
IC DC/DC CONV BUCK-BOOST 10-MSOP - LTC3424EMS#PBF
Order 'ic dc/dc conv buck-boost 10-msop - LTC3424EMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3424EMS#PBF-ND.
IC DC/DC CONV BUCK-BOOST 10-MSOP - LTC3440EMS#PBF
Order 'ic dc/dc conv buck-boost 10-msop - LTC3440EMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3440EMS#PBF-ND.
IC DC/DC CONV BUCK-BOOST 10-MSOP - LTC3440EMS#TR
Order 'ic dc/dc conv buck-boost 10-msop - LTC3440EMS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3440EMSTR-ND.
IC DC/DC CONV BUCK-BOOST 10-MSOP - LTC3440EMS#TRPBF
Order 'ic dc/dc conv buck-boost 10-msop - LTC3440EMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3440EMS#TRPBF-ND.
IC DC/DC CONV 1.5A BOOST 10-MSOP - LT1310EMSE#PBF
Order 'ic dc/dc conv 1.5a boost 10-msop - LT1310EMSE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1310EMSE#PBF-ND.
IC DC/DC CONV BUCK-BOOST 10-DFN - LTC3440EDD#PBF
Order 'ic dc/dc conv buck-boost 10-dfn - LTC3440EDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3440EDD#PBF-ND.
IC DC/DC CONV 1.5A BOOST 10-MSOP - LT1310EMSE
Order 'ic dc/dc conv 1.5a boost 10-msop - LT1310EMSE' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1310EMSE-ND.
IC DC/DC CONV 1.5A BOOST 10-MSOP - LT1310EMSE#TR
Order 'ic dc/dc conv 1.5a boost 10-msop - LT1310EMSE#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1310EMSETR-ND.
IC DC/DC CONV 1.5A BOOST 10-MSOP - LT1310EMSE#TRPBF
Order 'ic dc/dc conv 1.5a boost 10-msop - LT1310EMSE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1310EMSE#TRPBF-ND.
IC DC/DC CONV BUCK-BOOST 10-DFN - LTC3440EDD#TRPBF
Order 'ic dc/dc conv buck-boost 10-dfn - LTC3440EDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3440EDD#TRPBF-ND.
IC CONV DC/DC BUCK/BOOST 10-MSOP - LM3354MMX-5.0/NOPB
Order 'ic conv dc/dc buck/boost 10-msop - LM3354MMX-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3354MMX-5.0-ND.
IC DC/DC CONV STEP-UP 10-MSOP - LT1618EMS#PBF
Order 'ic dc/dc conv step-up 10-msop - LT1618EMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1618EMS#PBF-ND.
IC DC/DC CONV BUCK-BOOST 12-DFN - LTC3442EDE#PBF
Order 'ic dc/dc conv buck-boost 12-dfn - LTC3442EDE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3442EDE#PBF-ND.
IC DC/DC CONV REG 2W 10-MSOP - DCR022405P-U
Order 'ic dc/dc conv reg 2w 10-msop - DCR022405P-U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17138-ND.
Send this link via E-Mail
Help With This Screen