IC CONV BOOST 1.25MHZ SOT23-6 - LTC3400BES6#TRMPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC3400BES6#TRMPBFCT-ND |
1 25 100 |
4.56000 4.07520 3.66750 |
Extended Price
4.56 101.88 366.75 |
| Manufacturer Part Number | LTC3400BES6#TRMPBF | |||
| Description | IC CONV BOOST 1.25MHZ SOT23-6 | |||
| Quantity Available | 15 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC3400BES6#TRMPBF |
| Vendor | Linear Technology (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Synchronous Boost |
| Number of Outputs | 1 - Single |
| Voltage - Input | 0.5 ~ 6V |
| Voltage - Output | 2.5 ~ 5V |
| Current - Output | 850mA |
| Output Power | - |
| Package / Case | SOT-23-6 |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC3400BES6#TRMPBF LTC3400BES6#TRMPBF LTC3400BES6#TRMPBFCT ND LTC3400BES6#TRMPBFCTND LTC3400BES6#TRMPBFCT |
LTC3400BES6#TRMPBF Specification Sheet
IC CONV BOOST 1.25MHZ SOT23-6 - LTC3400BES6#TRMPBF (LTC3400BES6#TRMPBFCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CONV BOOST SYNC MCPWR SOT23-6 - LTC3400ES6-1#TRM
Order 'ic conv boost sync mcpwr sot23-6 - LTC3400ES6-1#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3400ES6-1#TRM-ND.
IC CONV BOOST SYNC MCPWR SOT23-6 - LTC3400ES6-1#TRMPBF
Order 'ic conv boost sync mcpwr sot23-6 - LTC3400ES6-1#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3400ES6-1#TRMPBF-ND.
IC CONV BOOST SYNC MCPWR SOT23-6 - LTC3400ES6-1#TR
Order 'ic conv boost sync mcpwr sot23-6 - LTC3400ES6-1#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3400ES6-1#TR-ND.
IC CONV BOOST SYNC MCPWR SOT23-6 - LTC3400ES6-1#TRPBF
Order 'ic conv boost sync mcpwr sot23-6 - LTC3400ES6-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3400ES6-1#TRPBF-ND.
IC CONV DC/DC STEPDOWN SOT23-6 - LTC3250ES6-1.2#TRM
Order 'ic conv dc/dc stepdown sot23-6 - LTC3250ES6-1.2#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3250ES6-1.2#TRM-ND.
IC CONV DC/DC STEPDOWN SOT23-6 - LTC3250ES6-1.2#TR
Order 'ic conv dc/dc stepdown sot23-6 - LTC3250ES6-1.2#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3250ES6-1.2#TR-ND.
IC CONV DC/DC 1.2MHZ SOT23-6 - LTC3426ES6#TRMPBF
Order 'ic conv dc/dc 1.2mhz sot23-6 - LTC3426ES6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3426ES6#TRMPBFTR-ND.
IC CONV DC/DC 1.2MHZ SOT23-6 - LTC3426ES6#TRPBF
Order 'ic conv dc/dc 1.2mhz sot23-6 - LTC3426ES6#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3426ES6#TRPBF-ND.
IC CONV DC/DC 1.2MHZ SOT23-6 - LTC3426ES6#TRMPBF
Order 'ic conv dc/dc 1.2mhz sot23-6 - LTC3426ES6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3426ES6#TRMPBFCT-ND.
IC CONV DC/DC 1.2MHZ SOT23-6 - LTC3426ES6#TRMPBF
Order 'ic conv dc/dc 1.2mhz sot23-6 - LTC3426ES6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3426ES6#TRMPBFDKR-ND.
IC CONV BOOST 600MA SW TSOT-6 - TPS61071DDCR
Order 'ic conv boost 600ma sw tsot-6 - TPS61071DDCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17227-1-ND.
IC CONV BOOST 600MA SW TSOT-6 - TPS61071DDCR
Order 'ic conv boost 600ma sw tsot-6 - TPS61071DDCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17227-2-ND.
IC CONV BOOST ADJ MCRPWR SOT23-5 - MIC2142YM5 TR
Order 'ic conv boost adj mcrpwr sot23-5 - MIC2142YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1062-1-ND.
IC CONV BOOST ADJ MCRPWR SOT23-5 - MIC2142YM5 TR
Order 'ic conv boost adj mcrpwr sot23-5 - MIC2142YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1062-2-ND.
IC CONV VOLT SWITCH CAP SOT23-6 - LM2766M6/NOPB
Order 'ic conv volt switch cap sot23-6 - LM2766M6/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2766M6CT-ND.
Send this link via E-Mail
Help With This Screen