Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC REG STEP-DWN SYNC 1.2A 16SSOP - LTC1879EGN#TR

Digi-Key Part Number LTC1879EGNTR-ND
Price Break
2500
Unit Price
3.72500
Extended Price
9312.50
Manufacturer Part NumberLTC1879EGN#TR
DescriptionIC REG STEP-DWN SYNC 1.2A 16SSOP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationLTC1879EGN#TR
VendorLinear Technology
CategoryICs, Integrated Circuits, Semiconductors
Package Name16-SSOP
PackagingTape & Reel
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LTC1879EGN#TR
LTC1879EGN#TR
LTC1879EGNTR ND
LTC1879EGNTRND
LTC1879EGNTR

LTC1879EGN#TR Specification Sheet

Image of IC REG STEP-DWN SYNC 1.2A 16SSOP - LTC1879EGN#TR

IC REG STEP-DWN SYNC 1.2A 16SSOP - LTC1879EGN#TR (LTC1879EGNTR-ND)

Related parts :
IC REG STEP-DWN SYNC 1.2A 16SSOP - LTC1879EGN
 Order 'ic reg step-dwn sync 1.2a 16ssop - LTC1879EGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1879EGN-ND.
IC REG STEP-DWN SYNC 1.5A 16SSOP - LTC1875EGN
 Order 'ic reg step-dwn sync 1.5a 16ssop - LTC1875EGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1875EGN-ND.
IC REG STEP-DWN SYNC 1.5A 16SSOP - LTC1875EGN#PBF
 Order 'ic reg step-dwn sync 1.5a 16ssop - LTC1875EGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1875EGN#PBF-ND.
IC REG STEP-DWN SYNC 1.5A 16SSOP - LTC1875EGN#TR
 Order 'ic reg step-dwn sync 1.5a 16ssop - LTC1875EGN#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1875EGNTR-ND.
IC REG STEP-DWN SYNC 1.2A 16SSOP - LTC1879EGN#PBF
 Order 'ic reg step-dwn sync 1.2a 16ssop - LTC1879EGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1879EGN#PBF-ND.
IC REG STEP-DWN SYNC 1.2A 16SSOP - LTC1879EGN#TR
 Order 'ic reg step-dwn sync 1.2a 16ssop - LTC1879EGN#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1879EGNTR-ND.
IC REG STEP-DWN SYNC 1.2A 16SSOP - LTC1879EGN#TRPBF
 Order 'ic reg step-dwn sync 1.2a 16ssop - LTC1879EGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1879EGN#TRPBF-ND.
IC REG LDO 100MA 5.0V 1% SOT223 - MIC5200-5.0YS TR
 Order 'ic reg ldo 100ma 5.0v 1% sot223 - MIC5200-5.0YS TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1249-1-ND.
IC REG LDO 100MA 5.0V 1% SOT223 - MIC5200-5.0YS TR
 Order 'ic reg ldo 100ma 5.0v 1% sot223 - MIC5200-5.0YS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1249-2-ND.
IC REG LDO 200MA 3.3V 1% 8SOIC - MIC5201-3.3YM TR
 Order 'ic reg ldo 200ma 3.3v 1% 8soic - MIC5201-3.3YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1250-1-ND.
IC REG LDO 200MA 3.3V 1% 8SOIC - MIC5201-3.3YM TR
 Order 'ic reg ldo 200ma 3.3v 1% 8soic - MIC5201-3.3YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1250-2-ND.
IC REG LDO 200MA 3.3V 1% SOT223 - MIC5201-3.3YS TR
 Order 'ic reg ldo 200ma 3.3v 1% sot223 - MIC5201-3.3YS TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1251-1-ND.
IC REG LDO 200MA 3.3V 1% SOT223 - MIC5201-3.3YS TR
 Order 'ic reg ldo 200ma 3.3v 1% sot223 - MIC5201-3.3YS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1251-2-ND.
IC REG LDO 150MA ADJ 1% SOT23-5 - MIC5205YM5 TR
 Order 'ic reg ldo 150ma adj 1% sot23-5 - MIC5205YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1262-1-ND.
IC REG LDO 150MA ADJ 1% SOT23-5 - MIC5205YM5 TR
 Order 'ic reg ldo 150ma adj 1% sot23-5 - MIC5205YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1262-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC REG STEP-DWN SYNC 1.2A 16SSOP - LTC1879EGN#PBF Next: IC REG STEP-DWN SYNC 1.2A 16SSOP - LTC1879EGN#TRPBF