IC DC/DC CONV STEP-DOWN SOT23-6 - LTC1779ES6#TRM - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | LTC1779ES6#TRMCT-ND |
1 25 100 |
4.45000 3.97520 3.57750 |
Extended Price
4.45 99.38 357.75 |
| Manufacturer Part Number | LTC1779ES6#TRM | |||
| Description | IC DC/DC CONV STEP-DOWN SOT23-6 | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | LTC1779ES6#TRM |
| Vendor | Linear Technology |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23-6 |
| Switching Style | Buck |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | Adjustable |
| Output Voltage @ Max Current | Adj 800mV ~ Vin @ 250mA |
| Internal Switch(s) | Yes |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Cut Tape |
| Output Type | Step-Down |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1779ES6#TRM LTC1779ES6#TRM LTC1779ES6#TRMCT ND LTC1779ES6#TRMCTND LTC1779ES6#TRMCT |
LTC1779ES6#TRM Specification Sheet
IC DC/DC CONV STEP-DOWN SOT23-6 - LTC1779ES6#TRM (LTC1779ES6#TRMCT-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC DC/DC CONV STEP-DOWN SOT23-6 - LTC1779ES6#TRM
Order 'ic dc/dc conv step-down sot23-6 - LTC1779ES6#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1779ES6#TRMCT-ND.
IC DC/DC CONV STEP-DOWN SOT23-6 - LTC1779ES6#TRMPBF
Order 'ic dc/dc conv step-down sot23-6 - LTC1779ES6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1779ES6#TRMPBFCT-ND.
IC DC/DC CONV STEP-DOWN SOT23-6 - LTC1779ES6#TRMPBF
Order 'ic dc/dc conv step-down sot23-6 - LTC1779ES6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1779ES6#TRMPBFTR-ND.
IC DC/DC CONV STEP-DOWN SOT23-6 - LTC1779ES6#TRM
Order 'ic dc/dc conv step-down sot23-6 - LTC1779ES6#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1779ES6#TRMTR-ND.
IC DC/DC CONV STEP-DOWN SOT23-6 - LTC1779ES6#TR
Order 'ic dc/dc conv step-down sot23-6 - LTC1779ES6#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1779ES6TR-ND.
IC DC/DC CONV STEP-DOWN SOT23-6 - LTC1779ES6#TRPBF
Order 'ic dc/dc conv step-down sot23-6 - LTC1779ES6#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1779ES6#TRPBF-ND.
IC DC/DC CONV STEP-DOWN SOT23-6 - LTC1779ES6#TRMPBF
Order 'ic dc/dc conv step-down sot23-6 - LTC1779ES6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1779ES6#TRMPBFDKR-ND.
IC DC-DC CONV STEP-DOWN SOT23-5 - TPS62202DBVR
Order 'ic dc-dc conv step-down sot23-5 - TPS62202DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16730-1-ND.
IC DC-DC CONV STEP-DOWN SOT23-5 - TPS62202DBVR
Order 'ic dc-dc conv step-down sot23-5 - TPS62202DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16730-2-ND.
IC DC/DC CONV STEP-DOWN SOT23-5 - LTC1701BES5#TRM
Order 'ic dc/dc conv step-down sot23-5 - LTC1701BES5#TRM' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1701BES5#TRMCT-ND.
IC DC/DC CONV STEP-DOWN SOT23-5 - LTC1701BES5#TRMPBF
Order 'ic dc/dc conv step-down sot23-5 - LTC1701BES5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1701BES5#TRMPBFCT-ND.
IC DC/DC CONV STEP-DOWN SOT23-5 - LTC1701BES5#TRMPBF
Order 'ic dc/dc conv step-down sot23-5 - LTC1701BES5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1701BES5#TRMPBFTR-ND.
IC DC/DC CONV STEP-DOWN SOT23-5 - LTC1701BES5#TRM
Order 'ic dc/dc conv step-down sot23-5 - LTC1701BES5#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1701BES5#TRMTR-ND.
IC DC/DC CONV STEP-DOWN SOT23-5 - LTC1701BES5#TR
Order 'ic dc/dc conv step-down sot23-5 - LTC1701BES5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1701BES5TR-ND.
IC DC/DC CONV STEP-DOWN SOT23-5 - LTC1701BES5#TRPBF
Order 'ic dc/dc conv step-down sot23-5 - LTC1701BES5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1701BES5#TRPBF-ND.
Send this link via E-Mail
Help With This Screen