Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 3A 4 ~ 30 V LTC1735CS
IC SW REG STEP-DOWN SYNC 16-SOIC - LTC1735CS - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1735CS-ND |
1150 |
3.31250 |
Extended Price
3809.38 |
| Manufacturer Part Number | LTC1735CS | |||
| Description | IC SW REG STEP-DOWN SYNC 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 3A 4 ~ 30 V LTC1735CS
| Technical/Catalog Information | LTC1735CS |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 4 ~ 30 V |
| Voltage - Output | 0.8 ~ 6 V |
| Current - Output | 3A |
| Power - Output | - |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Internal Switch(s) | No |
| Synchronous | Yes |
| Rds (On) | - |
| Operating Temperature | 0°C ~ 85°C |
| Frequency - Switching | 300kHz |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1735CS LTC1735CS |
IC SW REG STEP-DOWN SYNC 16-SOIC - LTC1735CS (LTC1735CS-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 3A 4 ~ 30 V LTC1735CSLinear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 3A 4 ~ 30 V LTC1735CS-1#PBF
Order 'ic sw reg step-down sync 16-soic - LTC1735CS-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1735CS-1#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 3A 4 ~ 30 V LTC1735CS
Order 'ic sw reg step-down sync 16-soic - LTC1735CS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1735CS-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 50mA 3.7 ~ 36 V LTC1625CS
Order 'ic sw reg step-down sync 16-soic - LTC1625CS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1625CS-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 50mA 3.7 ~ 36 V LTC1625CS#PBF
Order 'ic sw reg step-down sync 16-soic - LTC1625CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1625CS#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 50mA 3.7 ~ 36 V LTC1625CS#TRPBF
Order 'ic sw reg step-down sync 16-soic - LTC1625CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1625CS#TRPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 50mA 3.7 ~ 36 V LTC1625IS
Order 'ic sw reg step-down sync 16-soic - LTC1625IS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1625IS-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 50mA 3.7 ~ 36 V LTC1625IS#PBF
Order 'ic sw reg step-down sync 16-soic - LTC1625IS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1625IS#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 50mA 3.7 ~ 36 V LTC1625IS#TRPBF
Order 'ic sw reg step-down sync 16-soic - LTC1625IS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1625IS#TRPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 3A 4 ~ 30 V LTC1735CS#PBF
Order 'ic sw reg step-down sync 16-soic - LTC1735CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1735CS#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 4 ~ 30 V LTC1735CS#TRPBF
Order 'ic sw reg step-down sync 16-soic - LTC1735CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1735CS#TRPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 50mA 3.5 ~ 16 V LTC1143CS
Order 'ic sw reg step-down dual 16-soic - LTC1143CS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1143CS-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 50mA 3.5 ~ 16 V LTC1143CS#PBF
Order 'ic sw reg step-down dual 16-soic - LTC1143CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1143CS#PBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 50mA 3.5 ~ 16 V LTC1143CS#TRPBF
Order 'ic sw reg step-down dual 16-soic - LTC1143CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1143CS#TRPBF-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 50mA 3.5 ~ 16 V LTC1143LCS-ADJ
Order 'ic sw reg step-down dual 16-soic - LTC1143LCS-ADJ' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1143LCS-ADJ-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 50mA 3.5 ~ 16 V LTC1143LCS-ADJ#PBF
Order 'ic sw reg step-down dual 16-soic - LTC1143LCS-ADJ#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1143LCS-ADJ#PBF-ND.
Options for Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 3A 4 ~ 30 V LTC1735CS
Send this link via E-Mail
Help With This Screen
