IC SW REG STP-DN 2PHS 32QFN - LTC1628IUH - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1628IUH-ND |
511 |
6.66998 |
Extended Price
3408.36 |
| Manufacturer Part Number | LTC1628IUH | |||
| Description | IC SW REG STP-DN 2PHS 32QFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1628IUH |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Synchronous Buck |
| Number of Outputs | 3 - Triple |
| Voltage - Input | 3.5 ~ 36V |
| Voltage - Output | Adj down to 0.8V |
| Current - Output | 3A |
| Output Power | - |
| Package / Case | 32-QFN |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1628IUH LTC1628IUH |
LTC1628IUH Specification Sheet
IC SW REG STP-DN 2PHS 32QFN - LTC1628IUH (LTC1628IUH-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SW REG STP-DN 2PHS 32QFN - LTC1628IUH
Order 'ic sw reg stp-dn 2phs 32qfn - LTC1628IUH' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1628IUH-ND.
IC SW REG STP-DN 2PHS 32QFN - LTC1628CUH
Order 'ic sw reg stp-dn 2phs 32qfn - LTC1628CUH' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1628CUH-ND.
IC SW REG STP-DN 2PHS 32QFN - LTC1628CUH#PBF
Order 'ic sw reg stp-dn 2phs 32qfn - LTC1628CUH#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1628CUH#PBF-ND.
IC SW REG STP-DN 2PHS 32QFN - LTC1628CUH#TR
Order 'ic sw reg stp-dn 2phs 32qfn - LTC1628CUH#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1628CUHTR-ND.
IC SW REG STP-DN 2PHS 32QFN - LTC1628CUH#TRPBF
Order 'ic sw reg stp-dn 2phs 32qfn - LTC1628CUH#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1628CUH#TRPBF-ND.
IC SW REG STP-DN 2PHS 32QFN - LTC1628IUH#PBF
Order 'ic sw reg stp-dn 2phs 32qfn - LTC1628IUH#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1628IUH#PBF-ND.
IC SW REG STP-DN 2PHS 32QFN - LTC1628IUH#TR
Order 'ic sw reg stp-dn 2phs 32qfn - LTC1628IUH#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1628IUHTR-ND.
IC SW REG STP-DN 2PHS 32QFN - LTC1628IUH#TRPBF
Order 'ic sw reg stp-dn 2phs 32qfn - LTC1628IUH#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1628IUH#TRPBF-ND.
IC SW REG STP-DN 1.5A 1.8V 8MSOP - LT1767EMS8E-1.8
Order 'ic sw reg stp-dn 1.5a 1.8v 8msop - LT1767EMS8E-1.8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1767EMS8E-1.8-ND.
IC SW REG STP-DN 1.5A 1.8V 8MSOP - LT1767EMS8E-1.8#PBF
Order 'ic sw reg stp-dn 1.5a 1.8v 8msop - LT1767EMS8E-1.8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1767EMS8E-1.8#PBF-ND.
IC SW REG STP-DN 1.5A 1.8V 8MSOP - LT1767EMS8E-1.8#TR
Order 'ic sw reg stp-dn 1.5a 1.8v 8msop - LT1767EMS8E-1.8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1767EMS8E-1.8TR-ND.
IC SW REG STP-DN 1.5A 1.8V 8MSOP - LT1767EMS8E-1.8#TRPBF
Order 'ic sw reg stp-dn 1.5a 1.8v 8msop - LT1767EMS8E-1.8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1767EMS8E-1.8#TRPBF-ND.
IC SW REG STP-DN 1.5A 2.5V 8MSOP - LT1767EMS8E-2.5
Order 'ic sw reg stp-dn 1.5a 2.5v 8msop - LT1767EMS8E-2.5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1767EMS8E-2.5-ND.
IC SW REG STP-DN 1.5A 2.5V 8MSOP - LT1767EMS8E-2.5#TR
Order 'ic sw reg stp-dn 1.5a 2.5v 8msop - LT1767EMS8E-2.5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1767EMS8E-2.5TR-ND.
IC SW REG STP-DN 1.5A 2.5V 8MSOP - LT1767EMS8E-2.5#TRPBF
Order 'ic sw reg stp-dn 1.5a 2.5v 8msop - LT1767EMS8E-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1767EMS8E-2.5#TRPBF-ND.
Send this link via E-Mail
Help With This Screen