Keywords:





IC SW REG STP-DN 2PHS 32QFN - LTC1628CUH - Integrated Circuits (ICs)

Digi-Key Part Number LTC1628CUH-ND
Price Break
292
Unit Price
5.51000
Extended Price
1608.92
Manufacturer Part NumberLTC1628CUH
DescriptionIC SW REG STP-DN 2PHS 32QFN
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationLTC1628CUH
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
TypeStep-Down (Buck)
Number of Outputs2
Voltage - Input3.5 ~ 30 V
Voltage - OutputAdj down to 0.8V
Current - Output3A
Power - Output-
Package / Case32-QFN
PackagingTube
Internal Switch(s)No
SynchronousYes
Rds (On)-
Operating Temperature0°C ~ 85°C
Frequency - Switching220kHz
Drawing Number161; 05-08-1693; UH; 32
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LTC1628CUH
LTC1628CUH

LTC1628CUH Specification Sheet

Image of IC SW REG STP-DN 2PHS 32QFN - LTC1628CUH

IC SW REG STP-DN 2PHS 32QFN - LTC1628CUH (LTC1628CUH-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC SW REG STP-DN 2PHS 32QFN - LTC1628CUH
 Order 'ic sw reg stp-dn 2phs 32qfn - LTC1628CUH' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1628CUH-ND.
IC SW REG STP-DN 2PHS 32QFN - LTC1628CUH#PBF
 Order 'ic sw reg stp-dn 2phs 32qfn - LTC1628CUH#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1628CUH#PBF-ND.
IC SW REG STP-DN 2PHS 32QFN - LTC1628CUH#TR
 Order 'ic sw reg stp-dn 2phs 32qfn - LTC1628CUH#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1628CUHTR-ND.
IC SW REG STP-DN 2PHS 32QFN - LTC1628CUH#TRPBF
 Order 'ic sw reg stp-dn 2phs 32qfn - LTC1628CUH#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1628CUH#TRPBF-ND.
IC SW REG STP-DN 2PHS 32QFN - LTC1628IUH
 Order 'ic sw reg stp-dn 2phs 32qfn - LTC1628IUH' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1628IUH-ND.
IC SW REG STP-DN 2PHS 32QFN - LTC1628IUH#PBF
 Order 'ic sw reg stp-dn 2phs 32qfn - LTC1628IUH#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1628IUH#PBF-ND.
IC SW REG STP-DN 2PHS 32QFN - LTC1628IUH#TR
 Order 'ic sw reg stp-dn 2phs 32qfn - LTC1628IUH#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1628IUHTR-ND.
IC SW REG STP-DN 2PHS 32QFN - LTC1628IUH#TRPBF
 Order 'ic sw reg stp-dn 2phs 32qfn - LTC1628IUH#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1628IUH#TRPBF-ND.
IC SW REG STP-DN 1.5A 1.8V 8MSOP - LT1767EMS8E-1.8
 Order 'ic sw reg stp-dn 1.5a 1.8v 8msop - LT1767EMS8E-1.8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1767EMS8E-1.8-ND.
IC SW REG STP-DN 1.5A 1.8V 8MSOP - LT1767EMS8E-1.8#PBF
 Order 'ic sw reg stp-dn 1.5a 1.8v 8msop - LT1767EMS8E-1.8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1767EMS8E-1.8#PBF-ND.
IC SW REG STP-DN 1.5A 1.8V 8MSOP - LT1767EMS8E-1.8#TR
 Order 'ic sw reg stp-dn 1.5a 1.8v 8msop - LT1767EMS8E-1.8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1767EMS8E-1.8TR-ND.
IC SW REG STP-DN 1.5A 1.8V 8MSOP - LT1767EMS8E-1.8#TRPBF
 Order 'ic sw reg stp-dn 1.5a 1.8v 8msop - LT1767EMS8E-1.8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1767EMS8E-1.8#TRPBF-ND.
IC SW REG STP-DN 1.5A 2.5V 8MSOP - LT1767EMS8E-2.5
 Order 'ic sw reg stp-dn 1.5a 2.5v 8msop - LT1767EMS8E-2.5' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1767EMS8E-2.5-ND.
IC SW REG STP-DN 1.5A 2.5V 8MSOP - LT1767EMS8E-2.5#TR
 Order 'ic sw reg stp-dn 1.5a 2.5v 8msop - LT1767EMS8E-2.5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1767EMS8E-2.5TR-ND.
IC SW REG STP-DN 1.5A 2.5V 8MSOP - LT1767EMS8E-2.5#TRPBF
 Order 'ic sw reg stp-dn 1.5a 2.5v 8msop - LT1767EMS8E-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1767EMS8E-2.5#TRPBF-ND.

Send this link via E-Mail
Help With This Screen

IC SW REG STP-DN 2PHS 32QFN - LTC1628CUH
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SW REG STP-DN 1.5A 3.3V 8MSOP - LT1767EMS8E-3.3#TRPBF Next: IC SW REG STP-DN 2PHS 32QFN - LTC1628CUH#PBF
IC SW REG STP-DN 2PHS 32QFN - LTC1628CUH