IC REG SW 2PHASE STEPDOWN 28SSOP - LTC1628CG#TR
| Digi-Key Part Number | LTC1628CG#TR-ND |
2000 |
4.81368 |
Extended Price
9627.36 |
| Manufacturer Part Number | LTC1628CG#TR | |||
| Description | IC REG SW 2PHASE STEPDOWN 28SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1628CG#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 2 |
| Voltage - Input | 3.5 ~ 30 V |
| Voltage - Output | Adj down to 0.8V |
| Current - Output | 3A |
| Power - Output | - |
| Package / Case | 28-SSOP |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | No |
| Synchronous | Yes |
| Rds (On) | - |
| Operating Temperature | 0°C ~ 85°C |
| Frequency - Switching | 220kHz |
| Drawing Number | 161; 05-08-1640; G; 16, 28, 36 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1628CG#TR LTC1628CG#TR |
LTC1628CG#TR Specification Sheet
IC REG SW 2PHASE STEPDOWN 28SSOP - LTC1628CG#TR (LTC1628CG#TR-ND)
Related parts :IC REG SW 2PHASE STEPDOWN 28SSOP - LTC1628CG#TR
Order 'ic reg sw 2phase stepdown 28ssop - LTC1628CG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1628CG#TR-ND.
IC REG SW 2PHASE STEPDOWN 28SSOP - LTC1628CG-PG
Order 'ic reg sw 2phase stepdown 28ssop - LTC1628CG-PG' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1628CG-PG-ND.
IC REG SW 2PHASE STEPDOWN 28SSOP - LTC1628CG-PG#TR
Order 'ic reg sw 2phase stepdown 28ssop - LTC1628CG-PG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1628CG-PG#TR-ND.
IC REG SW 2PHASE STEPDOWN 28SSOP - LTC1628IG-PG
Order 'ic reg sw 2phase stepdown 28ssop - LTC1628IG-PG' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1628IG-PG-ND.
IC REG SW 2PHASE STEPDOWN 28SSOP - LTC1628IG-PG#TR
Order 'ic reg sw 2phase stepdown 28ssop - LTC1628IG-PG#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1628IG-PG#TR-ND.
IC REG SW 2PHASE STEPDOWN 28SSOP - LTC1628IG#TR
Order 'ic reg sw 2phase stepdown 28ssop - LTC1628IG#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1628IG#TR-ND.
IC REG SW 4.5A STEPDOWN 3.3V 7DD - LT1506CR-3.3SYNC#TR
Order 'ic reg sw 4.5a stepdown 3.3v 7dd - LT1506CR-3.3SYNC#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506CR3.3SYNCTR-ND.
IC REG SW 4.5A STEPDOWN 3.3V 7DD - LT1506CR-3.3#TR
Order 'ic reg sw 4.5a stepdown 3.3v 7dd - LT1506CR-3.3#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1506CR-3.3#TR-ND.
IC REG SW 4.5A STEPDOWN ADJ 7DD - LT1506CR-SYNC#TR
Order 'ic reg sw 4.5a stepdown adj 7dd - LT1506CR-SYNC#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506CR-SYNC#TR-ND.
IC REG SW 4.5A STEPDOWN ADJ 7DD - LT1506CR#TR
Order 'ic reg sw 4.5a stepdown adj 7dd - LT1506CR#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1506CR#TR-ND.
IC REG SW 4.5A STEPDOWN 3.3V 7DD - LT1506IR-3.3SYNC#TR
Order 'ic reg sw 4.5a stepdown 3.3v 7dd - LT1506IR-3.3SYNC#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506IR3.3SYNCTR-ND.
IC REG SW 4.5A STEPDOWN 3.3V 7DD - LT1506IR-3.3#TR
Order 'ic reg sw 4.5a stepdown 3.3v 7dd - LT1506IR-3.3#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1506IR-3.3#TR-ND.
IC REG SW 4.5A STEPDOWN ADJ 7DD - LT1506IR-SYNC#TR
Order 'ic reg sw 4.5a stepdown adj 7dd - LT1506IR-SYNC#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1506IR-SYNC#TR-ND.
IC REG SW 4.5A STEPDOWN ADJ 7DD - LT1506IR#TR
Order 'ic reg sw 4.5a stepdown adj 7dd - LT1506IR#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1506IR#TR-ND.
IC REG SW TRPL STEPDOWN 28TSSOP - LT1941EFE
Order 'ic reg sw trpl stepdown 28tssop - LT1941EFE' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1941EFE-ND.
Send this link via E-Mail
Help With This Screen
