IC HI-SIDE SW CNTRLR DUAL 8-SOIC - LTC1623CS8#TRPBF - Integrated Circuits (ICs)
Linear Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) - 2.7 V ~ 5.5 V LTC1623CS8#TRPBF
| Digi-Key Part Number | LTC1623CS8#TRPBF-ND |
2500 |
1.87500 |
Extended Price
4687.50 |
| Manufacturer Part Number | LTC1623CS8#TRPBF | |||
| Description | IC HI-SIDE SW CNTRLR DUAL 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1623CS8#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Configuration | High-Side |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Current - Peak | - |
| Delay Time | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 2 |
| Input Type | Non-Inverting |
| Number of Configurations | 2 |
| Operating Temperature | 0°C ~ 70°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1623CS8#TRPBF LTC1623CS8#TRPBF |
LTC1623CS8#TRPBF Specification Sheet
IC HI-SIDE SW CNTRLR DUAL 8-SOIC - LTC1623CS8#TRPBF (LTC1623CS8#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) - 2.7 V ~ 5.5 V LTC1623CS8#TRPBFIC HI-SIDE SW CNTRLR DUAL 8-SOIC - LTC1623CS8#TRPBF
Order 'ic hi-side sw cntrlr dual 8-soic - LTC1623CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1623CS8#TRPBF-ND.
IC HI-SIDE SW CNTRLR DUAL 8-SOIC - LTC1623CS8
Order 'ic hi-side sw cntrlr dual 8-soic - LTC1623CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1623CS8-ND.
IC HI-SIDE SW CNTRLR DUAL 8-SOIC - LTC1623CS8#PBF
Order 'ic hi-side sw cntrlr dual 8-soic - LTC1623CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1623CS8#PBF-ND.
IC HI-SIDE SW CNTRLR DUAL 8-SOIC - LTC1623IS8
Order 'ic hi-side sw cntrlr dual 8-soic - LTC1623IS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1623IS8-ND.
IC HI-SIDE SW CNTRLR DUAL 8-SOIC - LTC1623IS8#PBF
Order 'ic hi-side sw cntrlr dual 8-soic - LTC1623IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1623IS8#PBF-ND.
IC HI-SIDE SW CNTRLR DUAL 8-SOIC - LTC1623IS8#TRPBF
Order 'ic hi-side sw cntrlr dual 8-soic - LTC1623IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1623IS8#TRPBF-ND.
IC HI-SIDE SW CNTRLR DUAL 8-MSOP - LTC1623CMS8
Order 'ic hi-side sw cntrlr dual 8-msop - LTC1623CMS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1623CMS8-ND.
IC HI-SIDE SW CNTRLR DUAL 8-MSOP - LTC1623CMS8#PBF
Order 'ic hi-side sw cntrlr dual 8-msop - LTC1623CMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1623CMS8#PBF-ND.
IC HI-SIDE SW CNTRLR DUAL 8-MSOP - LTC1623CMS8#TRPBF
Order 'ic hi-side sw cntrlr dual 8-msop - LTC1623CMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1623CMS8#TRPBF-ND.
IC COMP W/REF LP DUAL 8-SOIC - LTC1441CS8
Order 'ic comp w/ref lp dual 8-soic - LTC1441CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1441CS8-ND.
IC COMP W/REF LP DUAL 8-SOIC - LTC1441CS8#PBF
Order 'ic comp w/ref lp dual 8-soic - LTC1441CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1441CS8#PBF-ND.
IC COMP W/REF LP DUAL 8-SOIC - LTC1441CS8#TRPBF
Order 'ic comp w/ref lp dual 8-soic - LTC1441CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1441CS8#TRPBF-ND.
IC COMP W/REF LP DUAL 8-SOIC - LTC1441IS8
Order 'ic comp w/ref lp dual 8-soic - LTC1441IS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1441IS8-ND.
IC COMP W/REF LP DUAL 8-SOIC - LTC1441IS8#PBF
Order 'ic comp w/ref lp dual 8-soic - LTC1441IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1441IS8#PBF-ND.
IC COMP W/REF LP DUAL 8-SOIC - LTC1441IS8#TRPBF
Order 'ic comp w/ref lp dual 8-soic - LTC1441IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1441IS8#TRPBF-ND.
Options for Linear Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) - 2.7 V ~ 5.5 V LTC1623CS8#TRPBF
Send this link via E-Mail
Help With This Screen
