IC CTRLR SW SMBUS DUAL 8SOIC - LTC1623CS8#TR - Integrated Circuits (ICs)
Linear Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) - 2.7 V ~ 5.5 V LTC1623CS8#TR
| Digi-Key Part Number | LTC1623CS8#TR-ND |
2500 |
1.87500 |
Extended Price
4687.50 |
| Manufacturer Part Number | LTC1623CS8#TR | |||
| Description | IC CTRLR SW SMBUS DUAL 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) - 2.7 V ~ 5.5 V LTC1623CS8#TR
| Technical/Catalog Information | LTC1623CS8#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Configuration | High-Side |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Current - Peak | - |
| Delay Time | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 2 |
| Input Type | Non-Inverting |
| Number of Configurations | 2 |
| Operating Temperature | 0°C ~ 70°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1623CS8#TR LTC1623CS8#TR |
LTC1623CS8#TR Specification Sheet
IC CTRLR SW SMBUS DUAL 8SOIC - LTC1623CS8#TR (LTC1623CS8#TR-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) - 2.7 V ~ 5.5 V LTC1623CS8#TRIC CTRLR SW SMBUS DUAL 8SOIC - LTC1623CS8#TR
Order 'ic ctrlr sw smbus dual 8soic - LTC1623CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1623CS8#TR-ND.
IC CTRLR SW SMBUS DUAL 8SOIC - LTC1623IS8#TR
Order 'ic ctrlr sw smbus dual 8soic - LTC1623IS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1623IS8#TR-ND.
IC CTRLR SW SMBUS DUAL 8MSOP - LTC1623CMS8#TR
Order 'ic ctrlr sw smbus dual 8msop - LTC1623CMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1623CMS8#TR-ND.
IC HISIDE SWTCH SMBUS DUAL 8SOIC - LTC1710CS8#TRPBF
Order 'ic hiside swtch smbus dual 8soic - LTC1710CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1710CS8#TRPBF-ND.
IC HISIDE SWTCH SMBUS DUAL 8SOIC - LTC1710IS8#TRPBF
Order 'ic hiside swtch smbus dual 8soic - LTC1710IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1710IS8#TRPBF-ND.
IC HISIDE SWTCH SMBUS DUAL 8SOIC - LTC1710CS8
Order 'ic hiside swtch smbus dual 8soic - LTC1710CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1710CS8-ND.
IC HISIDE SWTCH SMBUS DUAL 8SOIC - LTC1710IS8
Order 'ic hiside swtch smbus dual 8soic - LTC1710IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1710IS8-ND.
IC HISIDE SWTCH SMBUS DUAL 8SOIC - LTC1710CS8#PBF
Order 'ic hiside swtch smbus dual 8soic - LTC1710CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1710CS8#PBF-ND.
IC HISIDE SWTCH SMBUS DUAL 8SOIC - LTC1710IS8#PBF
Order 'ic hiside swtch smbus dual 8soic - LTC1710IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1710IS8#PBF-ND.
IC CTRLR SEQ HOTSWAP DUAL 8SOIC - LTC1645CS8
Order 'ic ctrlr seq hotswap dual 8soic - LTC1645CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1645CS8-ND.
IC CTRLR SEQ HOTSWAP DUAL 8SOIC - LTC1645CS8#TR
Order 'ic ctrlr seq hotswap dual 8soic - LTC1645CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1645CS8#TR-ND.
IC CTRLR SEQ HOTSWAP DUAL 8SOIC - LTC1645CS8#TRPBF
Order 'ic ctrlr seq hotswap dual 8soic - LTC1645CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1645CS8#TRPBF-ND.
IC CTRLR SEQ HOTSWAP DUAL 8SOIC - LTC1645IS8
Order 'ic ctrlr seq hotswap dual 8soic - LTC1645IS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1645IS8-ND.
IC CTRLR SEQ HOTSWAP DUAL 8SOIC - LTC1645IS8#TR
Order 'ic ctrlr seq hotswap dual 8soic - LTC1645IS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1645IS8#TR-ND.
IC CTRLR SEQ HOTSWAP DUAL 8SOIC - LTC1645IS8#TRPBF
Order 'ic ctrlr seq hotswap dual 8soic - LTC1645IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1645IS8#TRPBF-ND.
Options for Linear Technology Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) - 2.7 V ~ 5.5 V LTC1623CS8#TR
Send this link via E-Mail
Help With This Screen
