Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC DC/DC CONV STEP-DOWN 16-SOIC - LTC1574CS#PBF - Integrated Circuits (ICs)

Digi-Key Part Number LTC1574CS#PBF-ND
Price Break
1
25
100
Unit Price
8.50000
5.65000
4.85000
Extended Price
8.50
141.25
485.00
Manufacturer Part NumberLTC1574CS#PBF
DescriptionIC DC/DC CONV STEP-DOWN 16-SOIC
Quantity Available 400
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLTC1574CS#PBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
TypeBuck
Number of Outputs1 - Single
Voltage - Input4 ~ 18.5V
Voltage - Output-
Current - Output340mA or 600mA
Output Power-
Package / Case16-SOIC (3.9mm Width)
PackagingTube
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTC1574CS#PBF
LTC1574CS#PBF

LTC1574CS#PBF Specification Sheet

Image of IC DC/DC CONV STEP-DOWN 16-SOIC - LTC1574CS#PBF

IC DC/DC CONV STEP-DOWN 16-SOIC - LTC1574CS#PBF (LTC1574CS#PBF-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC DC/DC CONV STEP-DOWN 16-SOIC - LTC1574CS-3.3
 Order 'ic dc/dc conv step-down 16-soic - LTC1574CS-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1574CS-3.3-ND.
IC DC/DC CONV STEP-DOWN 16-SOIC - LTC1574CS-5
 Order 'ic dc/dc conv step-down 16-soic - LTC1574CS-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1574CS-5-ND.
IC DC/DC CONV STEP-DOWN 16-SOIC - LTC1574CS
 Order 'ic dc/dc conv step-down 16-soic - LTC1574CS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1574CS-ND.
IC DC/DC CONV STEP-DOWN 16-SOIC - LTC1574CS#PBF
 Order 'ic dc/dc conv step-down 16-soic - LTC1574CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1574CS#PBF-ND.
IC DC/DC CONV STEP-DOWN 16-SOIC - LTC1574CS#TRPBF
 Order 'ic dc/dc conv step-down 16-soic - LTC1574CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1574CS#TRPBF-ND.
IC DC/DC CONV STEP-DOWN 14-SOIC - LTC1265CS
 Order 'ic dc/dc conv step-down 14-soic - LTC1265CS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1265CS-ND.
IC DC/DC CONV STEP-DOWN 14-SOIC - LTC1265CS#PBF
 Order 'ic dc/dc conv step-down 14-soic - LTC1265CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1265CS#PBF-ND.
IC DC/DC CONV STEP-DOWN 14-SOIC - LTC1265CS#TRPBF
 Order 'ic dc/dc conv step-down 14-soic - LTC1265CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1265CS#TRPBF-ND.
IC DC/DC CONV STEP-DOWN 14-SOIC - LTC1265IS
 Order 'ic dc/dc conv step-down 14-soic - LTC1265IS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1265IS-ND.
IC DC/DC CONV STEP-DOWN 14-SOIC - LTC1265IS#PBF
 Order 'ic dc/dc conv step-down 14-soic - LTC1265IS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1265IS#PBF-ND.
IC DC/DC CONV STEP-DOWN 14-SOIC - LTC1265IS#TRPBF
 Order 'ic dc/dc conv step-down 14-soic - LTC1265IS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1265IS#TRPBF-ND.
IC DC/DC CONV STEP-DOWN 8-SOIC - LTC1475CS8-3.3
 Order 'ic dc/dc conv step-down 8-soic - LTC1475CS8-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1475CS8-3.3-ND.
IC DC/DC CONV STEP-DOWN 8-SOIC - LTC1475CS8-3.3#PBF
 Order 'ic dc/dc conv step-down 8-soic - LTC1475CS8-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1475CS8-3.3#PBF-ND.
IC DC/DC CONV STEP-DOWN 8-SOIC - LTC1475CS8-3.3#TRPBF
 Order 'ic dc/dc conv step-down 8-soic - LTC1475CS8-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1475CS8-3.3#TRPBF-ND.
IC DC/DC CONV STEP-DOWN 8-SOIC - LTC1475CS8-5
 Order 'ic dc/dc conv step-down 8-soic - LTC1475CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1475CS8-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC DC/DC CONV STEP-DOWN 16-SOIC - LTC1574CS-5 Next: IC DC/DC CONV STEP-DOWN 16-SOIC - LTC1574CS#TRPBF