IC CONV DC/DC STPDWN 3.3V 16SOIC - LTC1574CS-3.3#TRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1574CS-3.3#TRPBF-ND |
2500 |
4.90000 |
Extended Price
12250.00 |
| Manufacturer Part Number | LTC1574CS-3.3#TRPBF | |||
| Description | IC CONV DC/DC STPDWN 3.3V 16SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1574CS-3.3#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4 ~ 18.5V |
| Voltage - Output | 3.3V |
| Current - Output | 340mA or 600mA |
| Output Power | - |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1574CS 3 3#TRPBF LTC1574CS33#TRPBF |
LTC1574CS-3.3#TRPBF Specification Sheet
IC CONV DC/DC STPDWN 3.3V 16SOIC - LTC1574CS-3.3#TRPBF (LTC1574CS-3.3#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CONV DC/DC STEP UP/DOWN 8SOIC - LTC1515CS8-3/5#TR
Order 'ic conv dc/dc step up/down 8soic - LTC1515CS8-3/5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515CS8-3/5#TR-ND.
IC CONV DC/DC STEP UP/DOWN 8SOIC - LTC1515IS8-3/5#TR
Order 'ic conv dc/dc step up/down 8soic - LTC1515IS8-3/5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515IS8-3/5#TR-ND.
IC CONV DC/DC 3-CHAN 20-HTSSOP - EL7581IRE
Order 'ic conv dc/dc 3-chan 20-htssop - EL7581IRE' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7581IRE-ND.
IC CONV DC/DC 3-CHAN 20-HTSSOP - EL7581IRE-T13
Order 'ic conv dc/dc 3-chan 20-htssop - EL7581IRE-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7581IRE-T13-ND.
IC CONV DC/DC 3-CHAN 20-HTSSOP - EL7581IRE-T7
Order 'ic conv dc/dc 3-chan 20-htssop - EL7581IRE-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7581IRE-T7-ND.
IC CONV DC/DC 3-CHAN 20-HTSSOP - EL7581IREZ
Order 'ic conv dc/dc 3-chan 20-htssop - EL7581IREZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7581IREZ-ND.
IC CONV DC/DC 3-CHAN 20-HTSSOP - EL7581IREZ-T13
Order 'ic conv dc/dc 3-chan 20-htssop - EL7581IREZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7581IREZ-T13-ND.
IC CONV DC/DC 3-CHAN 20-HTSSOP - EL7581IREZ-T7
Order 'ic conv dc/dc 3-chan 20-htssop - EL7581IREZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7581IREZ-T7-ND.
IC CONV DC/DC 3-CHAN 20-TSSOP - EL7583IR
Order 'ic conv dc/dc 3-chan 20-tssop - EL7583IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7583IR-ND.
IC CONV DC/DC 3-CHAN 20-TSSOP - EL7583IR-T13
Order 'ic conv dc/dc 3-chan 20-tssop - EL7583IR-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7583IR-T13-ND.
IC CONV DC/DC 3-CHAN 20-TSSOP - EL7583IR-T7
Order 'ic conv dc/dc 3-chan 20-tssop - EL7583IR-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7583IR-T7-ND.
IC CONV DC/DC 3-CHAN 20-TSSOP - EL7583IRZ
Order 'ic conv dc/dc 3-chan 20-tssop - EL7583IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7583IRZ-ND.
IC CONV DC/DC 3-CHAN 20-TSSOP - EL7583IRZ-T13
Order 'ic conv dc/dc 3-chan 20-tssop - EL7583IRZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7583IRZ-T13-ND.
IC CONV DC/DC 3-CHAN 20-TSSOP - EL7583IRZ-T7
Order 'ic conv dc/dc 3-chan 20-tssop - EL7583IRZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7583IRZ-T7-ND.
IC CONV DC-DC SW-CAP 50MA 8-MSOP - REG711EA-3/250
Order 'ic conv dc-dc sw-cap 50ma 8-msop - REG711EA-3/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG711EA-3/250-ND.
Send this link via E-Mail
Help With This Screen