IC LEVEL TRANSLTOR W/LDO 20SSOP - LTC1556CGN - Integrated Circuits (ICs)
Linear Technology Translator Integrated Circuit (ics) Voltage Tube Voltage LTC1556CGN
| Digi-Key Part Number | LTC1556CGN-ND |
1 25 100 |
6.25000 4.15000 3.60000 |
Extended Price
6.25 103.75 360.00 |
| Manufacturer Part Number | LTC1556CGN | |||
| Description | IC LEVEL TRANSLTOR W/LDO 20SSOP | |||
| Quantity Available | 109 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Translator Integrated Circuit (ics) Voltage Tube Voltage LTC1556CGN
| Technical/Catalog Information | LTC1556CGN |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-SSOP |
| Packaging | Tube |
| Input Type | Voltage |
| Output Type | Voltage |
| Supply Voltage | 1.8 V ~ 5.5 V |
| Data Rate | - |
| Number of Channels | 1 |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 161; 05-08-1641; GN; 16. 28 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1556CGN LTC1556CGN |
LTC1556CGN Specification Sheet
IC LEVEL TRANSLTOR W/LDO 20SSOP - LTC1556CGN (LTC1556CGN-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Translator Integrated Circuit (ics) Voltage Tube Voltage LTC1556CGNIC LEVEL TRANSLTOR W/LDO 20SSOP - LTC1556CGN
Order 'ic level transltor w/ldo 20ssop - LTC1556CGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1556CGN-ND.
IC LEVEL TRANSLTOR W/LDO 20SSOP - LTC1556CGN#TRPBF
Order 'ic level transltor w/ldo 20ssop - LTC1556CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1556CGN#TRPBF-ND.
IC LEVEL TRANSLTOR W/LDO 20SSOP - LTC1556IGN
Order 'ic level transltor w/ldo 20ssop - LTC1556IGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1556IGN-ND.
IC LEVEL TRANSLTOR W/LDO 20SSOP - LTC1556IGN#PBF
Order 'ic level transltor w/ldo 20ssop - LTC1556IGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1556IGN#PBF-ND.
IC LEVEL TRANSLTOR W/LDO 20SSOP - LTC1556IGN#TRPBF
Order 'ic level transltor w/ldo 20ssop - LTC1556IGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1556IGN#TRPBF-ND.
IC LEVEL TRANSLTOR W/LDO 20SSOP - LTC1556CGN#PBF
Order 'ic level transltor w/ldo 20ssop - LTC1556CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1556CGN#PBF-ND.
IC LEVEL XLATOR/SIM PS 20SSOP - LTC1556CGN#TR
Order 'ic level xlator/sim ps 20ssop - LTC1556CGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1556CGN#TR-ND.
IC LEVEL XLATOR/SIM PS 20SSOP - LTC1556IGN#TR
Order 'ic level xlator/sim ps 20ssop - LTC1556IGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1556IGN#TR-ND.
BOOK DATA LINEAR TECH 1992 VOL 2 - D.B. SUPPLEMENT
Order 'book data linear tech 1992 vol 2 - D.B. SUPPLEMENT' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9176B-ND.
BOOK LINEAR TECH APPS 1990 VOL 1 - APPLICATION D.B.
Order 'book linear tech apps 1990 vol 1 - APPLICATION D.B.' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9177B-ND.
BOOK DATA LINEAR TECH 1994 VOL 3 - 1994 DATA BOOK VOL3
Order 'book data linear tech 1994 vol 3 - 1994 DATA BOOK VOL3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9210B-ND.
BOOK DATA LINEAR TECH 1995 VOL 4 - DB 1995 VOL4
Order 'book data linear tech 1995 vol 4 - DB 1995 VOL4' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9257B-ND.
BOOK LINEAR TECH APPS 1993 VOL 2 - APPLICATIONS DB VOL2
Order 'book linear tech apps 1993 vol 2 - APPLICATIONS DB VOL2' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9258B-ND.
BOOK DATA LINEAR TECH 1996 VOL V - LTC DB VOL V 1996
Order 'book data linear tech 1996 vol v - LTC DB VOL V 1996' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9285B-ND.
BOOK LINEAR TECH APPS 1997 VOL 3 - LTC APPS VOLIII 97
Order 'book linear tech apps 1997 vol 3 - LTC APPS VOLIII 97' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number 9286B-ND.
Options for Linear Technology Translator Integrated Circuit (ics) Voltage Tube Voltage LTC1556CGN
Send this link via E-Mail
Help With This Screen
