IC VOLT INV REGLTD SW-CAP 8-MSOP - LTC1551LCMS8-4.1#TRPBF - Integrated Circuits (ICs)
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Inverting Tape & Reel (TR) 20mA 2.7 ~ 5.5 V LTC1551LCMS8-4.1#TRPBF
| Digi-Key Part Number | LTC1551LCMS8-4.1#TRPBF-ND |
2500 |
2.12500 |
Extended Price
5312.50 |
| Manufacturer Part Number | LTC1551LCMS8-4.1#TRPBF | |||
| Description | IC VOLT INV REGLTD SW-CAP 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1551LCMS8-4.1#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Switched Capacitor (Charge Pump), Inverting |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 5.5 V |
| Voltage - Output | -4.1V |
| Current - Output | 20mA |
| Power - Output | - |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | 0°C ~ 70°C |
| Frequency - Switching | 900kHz |
| Drawing Number | 161; 05-08-1660; MS, MS8; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1551LCMS8 4 1#TRPBF LTC1551LCMS841#TRPBF |
LTC1551LCMS8-4.1#TRPBF Specification Sheet
IC VOLT INV REGLTD SW-CAP 8-MSOP - LTC1551LCMS8-4.1#TRPBF (LTC1551LCMS8-4.1#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Inverting Tape & Reel (TR) 20mA 2.7 ~ 5.5 V LTC1551LCMS8-4.1#TRPBFIC VOLT INV REGLTD SW-CAP 8-MSOP - LTC1551LCMS8-4.1#TRPBF
Order 'ic volt inv regltd sw-cap 8-msop - LTC1551LCMS8-4.1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1551LCMS8-4.1#TRPBF-ND.
IC VOLT INV REGLTD SW-CAP 8-MSOP - LTC1550LCMS8-4.1#TRPBF
Order 'ic volt inv regltd sw-cap 8-msop - LTC1550LCMS8-4.1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550LCMS8-4.1#TRPBF-ND.
IC VOLT INV REGLTD SW-CAP 8-MSOP - LTC1551LCMS8-4.1
Order 'ic volt inv regltd sw-cap 8-msop - LTC1551LCMS8-4.1' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1551LCMS8-4.1-ND.
IC VOLT INV REGLTD SW-CAP 8-MSOP - LTC1551LCMS8-4.1#PBF
Order 'ic volt inv regltd sw-cap 8-msop - LTC1551LCMS8-4.1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1551LCMS8-4.1#PBF-ND.
IC VOLT INV REGLTD SW-CAP 8-MSOP - LTC1551LCMS8
Order 'ic volt inv regltd sw-cap 8-msop - LTC1551LCMS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1551LCMS8-ND.
IC VOLT INV REGLTD SW-CAP 8-MSOP - LTC1550LCMS8-2.5
Order 'ic volt inv regltd sw-cap 8-msop - LTC1550LCMS8-2.5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550LCMS8-2.5-ND.
IC VOLT INV REGLTD SW-CAP 8-MSOP - LTC1550LCMS8-2.5#PBF
Order 'ic volt inv regltd sw-cap 8-msop - LTC1550LCMS8-2.5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550LCMS8-2.5#PBF-ND.
IC VOLT INV REGLTD SW-CAP 8-MSOP - LTC1550LCMS8-2.5#TRPBF
Order 'ic volt inv regltd sw-cap 8-msop - LTC1550LCMS8-2.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550LCMS8-2.5#TRPBF-ND.
IC VOLT INV REGLTD SW-CAP 8-MSOP - LTC1550LCMS8-2
Order 'ic volt inv regltd sw-cap 8-msop - LTC1550LCMS8-2' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1550LCMS8-2-ND.
IC VOLT INV REGLTD SW-CAP 8-MSOP - LTC1550LCMS8-2#PBF
Order 'ic volt inv regltd sw-cap 8-msop - LTC1550LCMS8-2#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550LCMS8-2#PBF-ND.
IC VOLT INV REGLTD SW-CAP 8-MSOP - LTC1550LCMS8-2#TRPBF
Order 'ic volt inv regltd sw-cap 8-msop - LTC1550LCMS8-2#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550LCMS8-2#TRPBF-ND.
IC VOLT INV REGLTD SW-CAP 8-MSOP - LTC1550LCMS8-4.1
Order 'ic volt inv regltd sw-cap 8-msop - LTC1550LCMS8-4.1' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1550LCMS8-4.1-ND.
IC VOLT INV REGLTD SW-CAP 8-MSOP - LTC1550LCMS8-4.1#PBF
Order 'ic volt inv regltd sw-cap 8-msop - LTC1550LCMS8-4.1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550LCMS8-4.1#PBF-ND.
IC VOLT INV REGLTD SW-CAP 8-MSOP - LTC1550LCMS8
Order 'ic volt inv regltd sw-cap 8-msop - LTC1550LCMS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1550LCMS8-ND.
IC VOLT INV REGLTD SW-CAP 8-MSOP - LTC1550LCMS8#TRPBF
Order 'ic volt inv regltd sw-cap 8-msop - LTC1550LCMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550LCMS8#TRPBF-ND.
Options for Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Inverting Tape & Reel (TR) 20mA 2.7 ~ 5.5 V LTC1551LCMS8-4.1#TRPBF
Send this link via E-Mail
Help With This Screen
