IC VOLT INV REGLTD SW-CAP 16SSOP - LTC1550IGN#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1550IGN#PBF-ND |
400 |
3.35000 |
Extended Price
1340.00 |
| Manufacturer Part Number | LTC1550IGN#PBF | |||
| Description | IC VOLT INV REGLTD SW-CAP 16SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1550IGN#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Switched Capacitor (Charge Pump), Inverting |
| Number of Outputs | 1 |
| Voltage - Input | 4.5 ~ 6.5 V |
| Voltage - Output | Adjustable |
| Current - Output | 20mA |
| Power - Output | - |
| Package / Case | 16-SSOP |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 900kHz |
| Drawing Number | 161; 05-08-1641; GN; 16. 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1550IGN#PBF LTC1550IGN#PBF |
LTC1550IGN#PBF Specification Sheet
IC VOLT INV REGLTD SW-CAP 16SSOP - LTC1550IGN#PBF (LTC1550IGN#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC VOLT INV REGLTD SW-CAP 16SSOP - LTC1550IGN#PBF
Order 'ic volt inv regltd sw-cap 16ssop - LTC1550IGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550IGN#PBF-ND.
IC VOLT INV REGLTD SW-CAP 16SSOP - LTC1550CGN
Order 'ic volt inv regltd sw-cap 16ssop - LTC1550CGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550CGN-ND.
IC VOLT INV REGLTD SW-CAP 16SSOP - LTC1550CGN#PBF
Order 'ic volt inv regltd sw-cap 16ssop - LTC1550CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550CGN#PBF-ND.
IC VOLT INV REGLTD SW-CAP 16SSOP - LTC1550CGN#TRPBF
Order 'ic volt inv regltd sw-cap 16ssop - LTC1550CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550CGN#TRPBF-ND.
IC VOLT INV REGLTD SW-CAP 16SSOP - LTC1550IGN
Order 'ic volt inv regltd sw-cap 16ssop - LTC1550IGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1550IGN-ND.
IC VOLT INV REGLTD SW-CAP 16SSOP - LTC1550IGN#TRPBF
Order 'ic volt inv regltd sw-cap 16ssop - LTC1550IGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550IGN#TRPBF-ND.
IC VOLT INV REGLTD SW-CAP 16SSOP - LTC1550LCGN
Order 'ic volt inv regltd sw-cap 16ssop - LTC1550LCGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550LCGN-ND.
IC VOLT INV REGLTD SW-CAP 16SSOP - LTC1550LCGN#PBF
Order 'ic volt inv regltd sw-cap 16ssop - LTC1550LCGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550LCGN#PBF-ND.
IC VOLT INV REGLTD SW-CAP 16SSOP - LTC1550LCGN#TRPBF
Order 'ic volt inv regltd sw-cap 16ssop - LTC1550LCGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550LCGN#TRPBF-ND.
IC VOLT INV REGLTD SW-CAP 16SSOP - LTC1550LIGN
Order 'ic volt inv regltd sw-cap 16ssop - LTC1550LIGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550LIGN-ND.
IC VOLT INV REGLTD SW-CAP 16SSOP - LTC1550LIGN#PBF
Order 'ic volt inv regltd sw-cap 16ssop - LTC1550LIGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550LIGN#PBF-ND.
IC VOLT INV REGLTD SW-CAP 16SSOP - LTC1550LIGN#TRPBF
Order 'ic volt inv regltd sw-cap 16ssop - LTC1550LIGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550LIGN#TRPBF-ND.
IC VOLT INV REGLTD SW-CAP 8-SOIC - LTC1550CS8-4.1
Order 'ic volt inv regltd sw-cap 8-soic - LTC1550CS8-4.1' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1550CS8-4.1-ND.
IC VOLT INV REGLTD SW-CAP 8-SOIC - LTC1550CS8-4.1#PBF
Order 'ic volt inv regltd sw-cap 8-soic - LTC1550CS8-4.1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550CS8-4.1#PBF-ND.
IC VOLT INV REGLTD SW-CAP 8-SOIC - LTC1550CS8-4.1#TRPBF
Order 'ic volt inv regltd sw-cap 8-soic - LTC1550CS8-4.1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1550CS8-4.1#TRPBF-ND.
Send this link via E-Mail
Help With This Screen
