CAP 1000PF 50V CERAMIC X7R 0402 - C0402C102K5RACTU - Capacitors
1000pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 50V C0402C102K5RACTU
| Digi-Key Part Number | 399-1032-1-ND |
10 100 500 1000 |
.01800 .01040 .00600 .00520 |
Extended Price
0.18 1.04 3.00 5.20 |
| Manufacturer Part Number | C0402C102K5RACTU | |||
| Description | CAP 1000PF 50V CERAMIC X7R 0402 | |||
| Quantity Available | 254630 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0402C102K5RACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0402C102K5RACTU C0402C102K5RACTU 399 1032 1 ND 39910321ND 399-1032-1 |
C0402C102K5RACTU Specification Sheet
CAP 1000PF 50V CERAMIC X7R 0402 - C0402C102K5RACTU (399-1032-1-ND) - Capacitors
Related parts 1000pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 50V C0402C102K5RACTUCAP 1000PF 50V CERAMIC X7R 0402 - C0402C102K5RACTU
Order 'cap 1000pf 50v ceramic x7r 0402 - C0402C102K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1032-1-ND.
CAP 1000PF 50V CERAMIC X7R 0402 - C0402C102K5RACTU
Order 'cap 1000pf 50v ceramic x7r 0402 - C0402C102K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1032-6-ND.
CAP 1000PF 50V CERAMIC X7R 0402 - C0402C102K5RACTU
Order 'cap 1000pf 50v ceramic x7r 0402 - C0402C102K5RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1032-2-ND.
CAP 1000PF 50V CERAMIC X7R 0402 - VJ0402Y102KXACW1BC
Order 'cap 1000pf 50v ceramic x7r 0402 - VJ0402Y102KXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1210CT-ND.
CAP 1000PF 50V CERAMIC X7R 0402 - VJ0402Y102KXACW1BC
Order 'cap 1000pf 50v ceramic x7r 0402 - VJ0402Y102KXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1210DKR-ND.
CAP 1000PF 50V CERAMIC X7R 0603 - C0603C102J5RACTU
Order 'cap 1000pf 50v ceramic x7r 0603 - C0603C102J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1083-1-ND.
CAP 1000PF 50V CERAMIC X7R 0603 - C0603C102J5RACTU
Order 'cap 1000pf 50v ceramic x7r 0603 - C0603C102J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1083-6-ND.
CAP 1000PF 50V CERAMIC X7R 0805 - C0805C102M5RACTU
Order 'cap 1000pf 50v ceramic x7r 0805 - C0805C102M5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1146-1-ND.
CAP 1000PF 50V CERAMIC X7R 0805 - C0805C102K5RACTU
Order 'cap 1000pf 50v ceramic x7r 0805 - C0805C102K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1147-1-ND.
CAP 1000PF 50V CERAMIC X7R 0805 - C0805C102J5RACTU
Order 'cap 1000pf 50v ceramic x7r 0805 - C0805C102J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1149-1-ND.
CAP 1000PF 50V CERAMIC X7R 1206 - C1206C102K5RACTU
Order 'cap 1000pf 50v ceramic x7r 1206 - C1206C102K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1221-1-ND.
CAP 1000PF 50V CERAMIC X7R 0805 - C0805C102M5RACTU
Order 'cap 1000pf 50v ceramic x7r 0805 - C0805C102M5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1146-6-ND.
CAP 1000PF 50V CERAMIC X7R 0805 - C0805C102K5RACTU
Order 'cap 1000pf 50v ceramic x7r 0805 - C0805C102K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1147-6-ND.
CAP 1000PF 50V CERAMIC X7R 0805 - C0805C102J5RACTU
Order 'cap 1000pf 50v ceramic x7r 0805 - C0805C102J5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1149-6-ND.
CAP 1000PF 50V CERAMIC X7R 1206 - C1206C102K5RACTU
Order 'cap 1000pf 50v ceramic x7r 1206 - C1206C102K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1221-6-ND.
Options for 1000pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 50V C0402C102K5RACTU
Send this link via E-Mail
Help With This Screen
