Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Doubler Tape & Reel (TR) 50mA 2 ~ 5 V LTC1516CS8#TR
IC CONV DC/DC CHARGE PUMP 8SOIC - LTC1516CS8#TR - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1516CS8#TR-ND |
2500 |
3.61962 |
Extended Price
9049.05 |
| Manufacturer Part Number | LTC1516CS8#TR | |||
| Description | IC CONV DC/DC CHARGE PUMP 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Doubler Tape & Reel (TR) 50mA 2 ~ 5 V LTC1516CS8#TR
| Technical/Catalog Information | LTC1516CS8#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Switched Capacitor (Charge Pump), Doubler |
| Number of Outputs | 1 |
| Voltage - Input | 2 ~ 5 V |
| Voltage - Output | 5V |
| Current - Output | 50mA |
| Power - Output | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | 0°C ~ 70°C |
| Frequency - Switching | 600kHz |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1516CS8#TR LTC1516CS8#TR |
LTC1516CS8#TR Specification Sheet
IC CONV DC/DC CHARGE PUMP 8SOIC - LTC1516CS8#TR (LTC1516CS8#TR-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Doubler Tape & Reel (TR) 50mA 2 ~ 5 V LTC1516CS8#TRLinear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Doubler Tape & Reel (TR) 50mA 2 ~ 5 V LTC1516CS8#TR
Order 'ic conv dc/dc charge pump 8soic - LTC1516CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1516CS8#TR-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tape & Reel (TR) 10mA 0.9 ~ 1.8 V LTC1502CS8-3.3#TR
Order 'ic conv dc/dc charge pump 8soic - LTC1502CS8-3.3#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1502CS8-3.3#TR-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tape & Reel (TR) 10mA 0.9 ~ 1.8 V LTC1502IS8-3.3#TR
Order 'ic conv dc/dc charge pump 8soic - LTC1502IS8-3.3#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1502IS8-3.3#TR-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Switched Capacitor (Charge Pump) Tape & Reel (TR) 100mA 2.4 ~ 6 V LTC1503CS8-1.8#TR
Order 'ic conv dc/dc charge pump 8soic - LTC1503CS8-1.8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1503CS8-1.8#TR-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Switched Capacitor (Charge Pump) Tape & Reel (TR) 100mA 2.4 ~ 6 V LTC1503CS8-2#TR
Order 'ic conv dc/dc charge pump 8soic - LTC1503CS8-2#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1503CS8-2#TR-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Switched Capacitor (Charge Pump) Tube 100mA 2.4 ~ 6 V LTC1503IS8-1.8
Order 'ic conv dc/dc charge pump 8soic - LTC1503IS8-1.8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1503IS8-1.8-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Switched Capacitor (Charge Pump) Tape & Reel (TR) 100mA 2.4 ~ 6 V LTC1503IS8-1.8#TR
Order 'ic conv dc/dc charge pump 8soic - LTC1503IS8-1.8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1503IS8-1.8#TR-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Switched Capacitor (Charge Pump) Tube 100mA 2.4 ~ 6 V LTC1503IS8-2
Order 'ic conv dc/dc charge pump 8soic - LTC1503IS8-2' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1503IS8-2-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Switched Capacitor (Charge Pump) Tape & Reel (TR) 100mA 2.4 ~ 6 V LTC1503IS8-2#TR
Order 'ic conv dc/dc charge pump 8soic - LTC1503IS8-2#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1503IS8-2#TR-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Doubler Tape & Reel (TR) 50mA 2 ~ 5 V LTC1516IS8#TR
Order 'ic conv dc/dc charge pump 8soic - LTC1516IS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1516IS8#TR-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tape & Reel (TR) 20mA 2.7 ~ 5 V LTC1522CS8#TR
Order 'ic conv dc/dc charge pump 8soic - LTC1522CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1522CS8#TR-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump) Tape & Reel (TR) 20mA 2.7 ~ 5 V LTC1522IS8#TR
Order 'ic conv dc/dc charge pump 8soic - LTC1522IS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1522IS8#TR-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Doubler, Inverting Tube 50mA 1.5 ~ 5.5 V MAX860ISA+
Order 'ic conv sw-cap charge pump 8soic - MAX860ISA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX860ISA+-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Doubler, Inverting Tube 50mA 1.5 ~ 5.5 V MAX860ISA
Order 'ic conv sw-cap charge pump 8soic - MAX860ISA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX860ISA-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Doubler Tape & Reel (TR) 50mA 1.8 ~ 4.5 V LTC3204EDC-3.3#TRMPBF
Order 'ic conv dc/dc charg pump 6-dfn - LTC3204EDC-3.3#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3204EDC-3.3#TRMPBF-ND.
Options for Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Doubler Tape & Reel (TR) 50mA 2 ~ 5 V LTC1516CS8#TR
Send this link via E-Mail
Help With This Screen
