IC DC/DC CONV 5V CHRG PUMP 8SOIC - LTC1516CS8 - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1516CS8-ND |
1 25 100 |
6.25000 4.15000 3.55000 |
Extended Price
6.25 103.75 355.00 |
| Manufacturer Part Number | LTC1516CS8 | |||
| Description | IC DC/DC CONV 5V CHRG PUMP 8SOIC | |||
| Quantity Available | 16 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC1516CS8 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Switched Capacitor (Charge Pump), Doubler |
| Number of Outputs | 1 |
| Voltage - Input | 2 ~ 5 V |
| Voltage - Output | 5V |
| Current - Output | 50mA |
| Power - Output | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Bulk |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | 0°C ~ 70°C |
| Frequency - Switching | 600kHz |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1516CS8 LTC1516CS8 |
LTC1516CS8 Specification Sheet
IC DC/DC CONV 5V CHRG PUMP 8SOIC - LTC1516CS8 (LTC1516CS8-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DC/DC CONV 5V CHRG PUMP 8SOIC - LTC1516CS8
Order 'ic dc/dc conv 5v chrg pump 8soic - LTC1516CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1516CS8-ND.
IC DC/DC CONV 5V CHRG PUMP 8SOIC - LTC1516CS8#PBF
Order 'ic dc/dc conv 5v chrg pump 8soic - LTC1516CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1516CS8#PBF-ND.
IC DC/DC CONV 5V CHRG PUMP 8SOIC - LTC1516CS8#TRPBF
Order 'ic dc/dc conv 5v chrg pump 8soic - LTC1516CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1516CS8#TRPBF-ND.
IC DC/DC CONV 5V CHRG PUMP 8SOIC - LTC1516IS8
Order 'ic dc/dc conv 5v chrg pump 8soic - LTC1516IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1516IS8-ND.
IC DC/DC CONV 5V CHRG PUMP 8SOIC - LTC1516IS8#PBF
Order 'ic dc/dc conv 5v chrg pump 8soic - LTC1516IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1516IS8#PBF-ND.
IC DC/DC CONV 5V CHRG PUMP 8SOIC - LTC1516IS8#TRPBF
Order 'ic dc/dc conv 5v chrg pump 8soic - LTC1516IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1516IS8#TRPBF-ND.
IC DC/DC CONV 5V CHRG PMP 8-MSOP - LTC1522CMS8
Order 'ic dc/dc conv 5v chrg pmp 8-msop - LTC1522CMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1522CMS8-ND.
IC DC/DC CONV 5V CHRG PMP 8-MSOP - LTC1522CMS8#PBF
Order 'ic dc/dc conv 5v chrg pmp 8-msop - LTC1522CMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1522CMS8#PBF-ND.
IC DC/DC CONV 5V CHRG PMP 8-MSOP - LTC1522CMS8#TRPBF
Order 'ic dc/dc conv 5v chrg pmp 8-msop - LTC1522CMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1522CMS8#TRPBF-ND.
IC DC/DC CONV 5V CHRG PMP 8-SOIC - LTC1522CS8
Order 'ic dc/dc conv 5v chrg pmp 8-soic - LTC1522CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1522CS8-ND.
IC DC/DC CONV 5V CHRG PMP 8-SOIC - LTC1522CS8#PBF
Order 'ic dc/dc conv 5v chrg pmp 8-soic - LTC1522CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1522CS8#PBF-ND.
IC DC/DC CONV 5V CHRG PMP 8-SOIC - LTC1522CS8#TRPBF
Order 'ic dc/dc conv 5v chrg pmp 8-soic - LTC1522CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1522CS8#TRPBF-ND.
IC DC/DC CONV 5V CHRG PMP 8-SOIC - LTC1522IS8
Order 'ic dc/dc conv 5v chrg pmp 8-soic - LTC1522IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1522IS8-ND.
IC DC/DC CONV 5V CHRG PMP 8-SOIC - LTC1522IS8#PBF
Order 'ic dc/dc conv 5v chrg pmp 8-soic - LTC1522IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1522IS8#PBF-ND.
IC DC/DC CONV 5V CHRG PMP 8-SOIC - LTC1522IS8#TRPBF
Order 'ic dc/dc conv 5v chrg pmp 8-soic - LTC1522IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1522IS8#TRPBF-ND.
Send this link via E-Mail
Help With This Screen
