IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515IS8#TRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC1515IS8#TRPBF-ND |
2500 |
4.06250 |
Extended Price
10156.25 |
| Manufacturer Part Number | LTC1515IS8#TRPBF | |||
| Description | IC DC/DC CONV SWITCH-CAP 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC1515IS8#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Boost, Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2 ~ 10V |
| Voltage - Output | - |
| Current - Output | 50mA |
| Output Power | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC1515IS8#TRPBF LTC1515IS8#TRPBF |
LTC1515IS8#TRPBF Specification Sheet
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515IS8#TRPBF (LTC1515IS8#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515IS8-3.3/5
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515IS8-3.3/5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515IS8-3.3/5-ND.
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515IS8-3.3/5#PBF
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515IS8-3.3/5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515IS8-3.3/5#PBF-ND.
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515IS8-3.3/5#TRPBF
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515IS8-3.3/5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515IS8-3.3/5#TRPBF-ND.
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515IS8-3/5
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515IS8-3/5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515IS8-3/5-ND.
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515IS8-3/5#TRPBF
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515IS8-3/5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515IS8-3/5#TRPBF-ND.
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515IS8
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515IS8-ND.
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515IS8-3/5#PBF
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515IS8-3/5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515IS8-3/5#PBF-ND.
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515CS8-3.3/5
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515CS8-3.3/5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515CS8-3.3/5-ND.
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515CS8-3.3/5#PBF
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515CS8-3.3/5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515CS8-3.3/5#PBF-ND.
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515CS8-3.3/5#TRPBF
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515CS8-3.3/5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515CS8-3.3/5#TRPBF-ND.
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515CS8-3/5
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515CS8-3/5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515CS8-3/5-ND.
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515CS8-3/5#PBF
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515CS8-3/5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515CS8-3/5#PBF-ND.
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515CS8-3/5#TRPBF
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515CS8-3/5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515CS8-3/5#TRPBF-ND.
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515CS8
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515CS8-ND.
IC DC/DC CONV SWITCH-CAP 8-SOIC - LTC1515CS8#PBF
Order 'ic dc/dc conv switch-cap 8-soic - LTC1515CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1515CS8#PBF-ND.
Send this link via E-Mail
Help With This Screen